-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1042 - High-speed CAN transceiver with Standby mode SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7098
|
Newark | Can Transceiver, 5Mbps, -40 To 150Deg C, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels, Msl:- Rohs Compliant: Yes |Nxp TJA1042T,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3881 |
|
$1.1400 / $1.3500 | Buy Now |
DISTI #
70R9484
|
Newark | High-Speed Can Transceiver With Standby Mode/Reel Rohs Compliant: Yes |Nxp TJA1042T,118 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7480 / $1.0100 | Buy Now |
DISTI #
568-8677-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
59 In Stock |
|
$0.7549 / $1.7800 | Buy Now |
DISTI #
TJA1042T,118
|
Avnet Americas | CAN 1Mbps Standby 5V 8-Pin SO T/R - Tape and Reel (Alt: TJA1042T,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 10000 |
|
$0.7294 / $0.8371 | Buy Now |
DISTI #
771-TJA1042T,118
|
Mouser Electronics | CAN Interface IC CAN 1Mbps Standby 3.3V/5V 8-Pin RoHS: Compliant | 17338 |
|
$0.7540 / $1.7800 | Buy Now |
|
Future Electronics | TJA1042 Series 5.5V 1 Mbit/s High-Speed CAN Transceiver with Standby Mode SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 242500Reel |
|
$0.8050 | Buy Now |
|
Bristol Electronics | 2322 |
|
RFQ | ||
|
Quest Components | DATACOM, INTERFACE CIRCUIT, PDSO8 | 3588 |
|
$0.6064 / $1.4438 | Buy Now |
DISTI #
TJA1042T
|
TME | IC: interface, transceiver, 5Mbps, 4.5÷5.5VDC, SO8, No.of rec: 1 Min Qty: 1 | 1734 |
|
$0.9100 / $1.4800 | Buy Now |
|
Ameya Holding Limited | TJA1042 Series 5.5V 1 Mbit/s High-Speed CAN Transceiver with Standby Mode SOIC-8 | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1042T,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1042T,118
NXP Semiconductors
TJA1042 - High-speed CAN transceiver with Standby mode SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, GREEN, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |