If you like Findchips… You will love Findchips PRO. Try it Now.
TJA1042 - High-speed CAN transceiver with Standby mode SOIC 8-Pin
TJA1042T/1U
NXP Semiconductor
Yes
End Of Life
NXP SEMICONDUCTORS
SOIC
SOP,
8
SOT96-1
compliant
NXP Semiconductors
5.83
R-PDSO-G8
4.9 mm
1
1
8
125 °C
-40 °C
PLASTIC/EPOXY
SOP
RECTANGULAR
SMALL OUTLINE
260
1.75 mm
5 V
YES
INTERFACE CIRCUIT
AUTOMOTIVE
GULL WING
1.27 mm
DUAL
NOT SPECIFIED
3.9 mm
32,500
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI-3112PSHF Telecommunication Circuits | Interface Circuit, PDSO18, SOIC-18 | Holt Integrated Circuits Inc | TJA1042T/1 vs HI-3112PSHF |
TJA1054AT/N/S900,1 Telecommunication Circuits | TJA1054A - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1042T/1 vs TJA1054AT/N/S900,1 |
TJA1050T/N1M,518 Telecommunication Circuits | TJA1050 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | TJA1042T/1 vs TJA1050T/N1M,518 |
TJA1041T/H/VM,518 Telecommunication Circuits | TJA1041 - High-speed CAN transceiver with standby and sleep mode SOIC 14-Pin | NXP Semiconductors | TJA1042T/1 vs TJA1041T/H/VM,518 |
935261512118 Telecommunication Circuits | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | TJA1042T/1 vs 935261512118 |
TJA1041AU,027 Telecommunication Circuits | TJA1041A - High-speed CAN transceiver with standby and sleep mode | NXP Semiconductors | TJA1042T/1 vs TJA1041AU,027 |
SP000893262 Telecommunication Circuits | Interface Circuit, PDSO14, SOP-14 | Infineon Technologies AG | TJA1042T/1 vs SP000893262 |
SP000316311 Telecommunication Circuits | Interface Circuit, PDSO8, SOP-8 | Infineon Technologies AG | TJA1042T/1 vs SP000316311 |
PI2C3000AV Telecommunication Circuits | Interface Circuit, BICMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | Pericom Semiconductor Corporation | TJA1042T/1 vs PI2C3000AV |
TJA1081BTS Telecommunication Circuits | DATACOM, INTERFACE CIRCUIT, PDSO16, 5.30 MM, PLASTIC, SOT338-1, MO-150, SSOP-16 | NXP Semiconductors | TJA1042T/1 vs TJA1081BTS |
1,661,168 of 3,262,357 parts
-0.8% change vs. last year1,158,404 of 7,703 parts
-318.9% change vs. last year1,158,404 of 1,998 parts
-1229.45% change vs. last year