-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1042 - High-speed CAN transceiver with Standby mode SON 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24T9133
|
Newark | Can Bus, Transceiver, Can, 1, 1, 4.5 V, 5.5 V, Hvson Rohs Compliant: Yes |Nxp TJA1042TK/3,118 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7240 / $0.8550 | Buy Now |
DISTI #
52X6336
|
Newark | Can Transceiver, 5Mbps, -40 To 150Deg C, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Ic Case/Package:Hvson, No. Of Pins:8Pins, No. Of Channels:1Channels, Msl:- Rohs Compliant: Yes |Nxp TJA1042TK/3,118 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10352 |
|
$0.8970 / $1.0600 | Buy Now |
DISTI #
568-8679-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8HVSON Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11029 In Stock |
|
$0.7189 / $1.7000 | Buy Now |
DISTI #
771-TJA1042TK/3118
|
Mouser Electronics | CAN Interface IC Hi-spd CAN transcvr with Standby mode RoHS: Compliant | 53839 |
|
$0.7630 / $1.7400 | Buy Now |
|
Future Electronics | TJA1042 Series 4.5 to 5.5 V Surface Mount High-Speed CAN Transceiver - HVSON-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$0.7350 | Buy Now |
|
Quest Components | INTERFACE CIRCUIT, 1-TRNSVR, PDSO8 | 505 |
|
$0.9620 / $2.0800 | Buy Now |
DISTI #
TJA1042TK/3,118
|
Avnet Silica | CAN 1Mbps Standby 5V 8-Pin HVSON T/R (Alt: TJA1042TK/3,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 1 Weeks, 5 Days | Silica - 6000 |
|
Buy Now | |
DISTI #
TJA1042TK/3,118
|
EBV Elektronik | CAN 1Mbps Standby 5V 8-Pin HVSON T/R (Alt: TJA1042TK/3,118) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2400548RL
|
element14 Asia-Pacific | CAN TRANSCEIVER, 1TX/RX, HVSON-8 RoHS: Compliant Min Qty: 100 Container: Reel | 10352 |
|
$0.9475 / $1.4029 | Buy Now |
DISTI #
2400548
|
element14 Asia-Pacific | CAN TRANSCEIVER, 1TX/RX, HVSON-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 10352 |
|
$0.9475 / $1.9244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1042TK/3,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1042TK/3,118
NXP Semiconductors
TJA1042 - High-speed CAN transceiver with Standby mode SON 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT782-1, HVSON-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT782-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Data Rate | 1000 Mbps | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TJA1042TK/3,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1042TK/3,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1054T/N1M,518 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1042TK/3,118 vs TJA1054T/N1M,518 |
TJA1048T | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM,GREEN, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | TJA1042TK/3,118 vs TJA1048T |
TJA1054T/S430/N,51 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1042TK/3,118 vs TJA1054T/S430/N,51 |
TJA1041AU/V,025 | TJA1041A - High-speed CAN transceiver with standby and sleep mode | NXP Semiconductors | TJA1042TK/3,118 vs TJA1041AU/V,025 |
TJA1042T/3/1U | TJA1042 - High-speed CAN transceiver with Standby mode SOIC 8-Pin | NXP Semiconductors | TJA1042TK/3,118 vs TJA1042T/3/1U |
TLE7250G | Interface Circuit, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TJA1042TK/3,118 vs TLE7250G |
IFX1050GXUMA1 | Interface Circuit, PDSO8, GREEN, PLASTIC, DSOP-8 | Infineon Technologies AG | TJA1042TK/3,118 vs IFX1050GXUMA1 |
935290248118 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TJA1042TK/3,118 vs 935290248118 |
PI2C3000AAX | Interface Circuit, BICMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | TJA1042TK/3,118 vs PI2C3000AAX |
SN65HVD1040SHKQ | High Temp Industrial CAN Transceiver with Ultra Low Power Sleep mode and Remote Bus Wake-up 8-CFP -55 to 210 | Texas Instruments | TJA1042TK/3,118 vs SN65HVD1040SHKQ |