-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LINE TRANSCEIVER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1046TK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1046TK
NXP Semiconductors
LINE TRANSCEIVER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-N14 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TJA1046TK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1046TK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935261511005 | IC DATACOM, INTERFACE CIRCUIT, UUC15, DIE-15, Network Interface | NXP Semiconductors | TJA1046TK vs 935261511005 |
TJA1048T | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM,GREEN, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | TJA1046TK vs TJA1048T |
TJA1054T/N1M,518 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1046TK vs TJA1054T/N1M,518 |
TJA1054T/S430/N,51 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1046TK vs TJA1054T/S430/N,51 |
TJA1043TK/1Y | TJA1043 - High-speed CAN transceiver SON 14-Pin | NXP Semiconductors | TJA1046TK vs TJA1043TK/1Y |
TJA1059TKJ | TJA1059 - Dual high-speed CAN transceiver with Standby mode SON 14-Pin | NXP Semiconductors | TJA1046TK vs TJA1059TKJ |
TJA1054AT/M,518 | TJA1054A - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1046TK vs TJA1054AT/M,518 |
TJA1059TK | LINE TRANSCEIVER | NXP Semiconductors | TJA1046TK vs TJA1059TK |
PC33897DR2 | DATACOM, INTERFACE CIRCUIT, PDSO14, PLASTIC, SOIC-14 | Freescale Semiconductor | TJA1046TK vs PC33897DR2 |
935277279118 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TJA1046TK vs 935277279118 |