-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC7111
|
Newark | Can Tx Rx, 125Kbd, -40 To 125Deg C, Can Interface Ic Type:Can Transceiver, Data Rate Max:125Kbaud, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Soic, No. Of Pins:14Pins, No. Of Channels:1Channels, Msl:- Rohs Compliant: Yes |Nxp TJA1055T/C,518 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3688 |
|
$1.6600 / $2.7900 | Buy Now |
DISTI #
70R9498
|
Newark | Enhanced Fault-Tolerant Can Transceiver/ Reel Rohs Compliant: Yes |Nxp TJA1055T/C,518 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2000 / $1.6100 | Buy Now |
DISTI #
568-8690-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 14SO Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8850 In Stock |
|
$1.2568 / $2.8500 | Buy Now |
DISTI #
TJA1055T/C,518
|
Avnet Americas | CAN 125KBd Sleep/Standby 5V/9V/12V/15V/18V/24V/28V 14-Pin SO T/R - Tape and Reel (Alt: TJA1055T/C,518) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.1678 / $1.3401 | Buy Now |
DISTI #
771-TJA1055TC518
|
Mouser Electronics | CAN Interface IC FAULT-TOLERANT RoHS: Compliant | 9547 |
|
$1.2400 / $2.4000 | Buy Now |
|
Future Electronics | TJA1055 Series 5.25 V 125 kBd Enhanced Fault-Tolerant CAN Transceiver SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.2900 | Buy Now |
DISTI #
77265355
|
Verical | CAN 125KBd Sleep/Standby 5V/9V/12V/15V/18V/24V/28V Automotive AEC-Q100 14-Pin SO T/R RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 2351 | Americas - 5000 |
|
$1.4500 / $1.7875 | Buy Now |
|
Rochester Electronics | IC CAN TXRX FAULT-TOL 14-SOIC RoHS: Compliant Status: Active Min Qty: 1 | 2250 |
|
$1.1900 / $1.4000 | Buy Now |
DISTI #
TJA1055T/C.518
|
TME | IC: interface, transceiver, 4.75÷5.25VDC, SO14, No.of rec: 1 Min Qty: 1 | 2223 |
|
$1.6500 / $2.8200 | Buy Now |
DISTI #
TJA1055T/C,518
|
Avnet Silica | CAN 125KBd Sleep/Standby 5V/9V/12V/15V/18V/24V/28V 14-Pin SO T/R (Alt: TJA1055T/C,518) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Silica - 10000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1055T/C,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1055T/C,518
NXP Semiconductors
TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, SOT-108-1, MS-012, SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TJA1055T/C,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1055T/C,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1055T/3/CM,118 | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1055T/C,518 vs TJA1055T/3/CM,118 |
TJA1055T/3/C,518 | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1055T/C,518 vs TJA1055T/3/C,518 |
TJA1055T/CM,118 | TJA1055 - Enhanced fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1055T/C,518 vs TJA1055T/CM,118 |