Part Details for TJA1057GT/3J by NXP Semiconductors
Results Overview of TJA1057GT/3J by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TJA1057GT/3J Information
TJA1057GT/3J by NXP Semiconductors is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for TJA1057GT/3J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
11AC4323
|
Newark | Can Transceiver, -40 To 150Deg C, Can Interface Ic Type:Can Fd Transceiver, Data Rate Max:5Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Case/Package:Soic, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Nxp TJA1057GT/3J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 16887 |
|
$0.3470 | Buy Now |
|
|
Rochester Electronics | High-speed CAN Transceiver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 7003 |
|
$0.3276 / $0.5284 | Buy Now |
|
|
NXP Semiconductors | High-speed CAN transceiver, Reel 13" Q1/T1 RoHS: Compliant pbFree: Yes Lead time: 10 Weeks, 0 Days Container: Reel | 23472 |
|
$0.3100 / $0.3700 | Buy Now |
|
DISTI #
TJA1057GT/3J
|
Avnet Silica | (Alt: TJA1057GT/3J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Silica - 375000 |
|
Buy Now | |
|
DISTI #
TJA1057GT/3J
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 8449 |
|
$0.3270 / $0.5760 | Buy Now |
|
DISTI #
TJA1057GT/3J
|
EBV Elektronik | (Alt: TJA1057GT/3J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | EBV - 100000 |
|
Buy Now | |
|
|
Win Source Electronics | IC TRANSCEIVER HALF 1/1 8SO | 25650 |
|
$0.3525 / $0.4552 | Buy Now |
US Tariff Estimator: TJA1057GT/3J by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TJA1057GT/3J
TJA1057GT/3J CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1057GT/3J Part Data Attributes
|
|
TJA1057GT/3J
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1057GT/3J
NXP Semiconductors
IC TRANSCEIVER CAN HS 8SOIC
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | NXP SEMICONDUCTORS | |
| Package Description | SOP, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | NXP | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 1.75 mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Telecom IC Type | CAN FD TRANSCEIVER | |
| Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for TJA1057GT/3J
This table gives cross-reference parts and alternative options found for TJA1057GT/3J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1057GT/3J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TJA1051TK/3,118 | NXP Semiconductors | $0.5566 | TJA1051 - High-speed CAN transceiver SON 8-Pin | TJA1057GT/3J vs TJA1051TK/3,118 |
| TCAN4420DR | Texas Instruments | $1.1870 | CAN Transceiver With Polarity Control 8-SOIC -40 to 125 | TJA1057GT/3J vs TCAN4420DR |
| SP000407102 | Infineon Technologies AG | Check for Price | Interface Circuit, PDSO14, SOP-14 | TJA1057GT/3J vs SP000407102 |
| TLE9255WSKXUMA1 | Infineon Technologies AG | Check for Price | Interface Circuit, PDSO14, DSO-14 | TJA1057GT/3J vs TLE9255WSKXUMA1 |
| HI-5113PSI | Holt Integrated Circuits Inc | Check for Price | Interface Circuit, PDSO18, WSOIC-18 | TJA1057GT/3J vs HI-5113PSI |
| TLE6250GNTMA1 | Infineon Technologies AG | Check for Price | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | TJA1057GT/3J vs TLE6250GNTMA1 |
| 935261511027 | NXP Semiconductors | Check for Price | IC DATACOM, INTERFACE CIRCUIT, UUC15, DIE-15, Network Interface | TJA1057GT/3J vs 935261511027 |
| MU9C8358-QHC | Music Semiconductors Inc | Check for Price | Interface Circuit, CMOS, PQFP208, PLASTIC, QFP-208 | TJA1057GT/3J vs MU9C8358-QHC |
| 935278567118 | NXP Semiconductors | Check for Price | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | TJA1057GT/3J vs 935278567118 |
| KS8761 | Microchip Technology Inc | Check for Price | Interface Circuit, PQFP64, 10 X 10 MM, 1 MM HEIGHT, TQFP-64 | TJA1057GT/3J vs KS8761 |
TJA1057GT/3J Frequently Asked Questions (FAQ)
-
The TJA1057GT/3J supports cable lengths up to 40 meters, depending on the specific application and cable characteristics.
-
The TJA1057GT/3J has a built-in common-mode filter that helps to reject common-mode noise and voltage, ensuring reliable data transmission.
-
The TJA1057GT/3J supports data rates up to 500 kbps, making it suitable for a wide range of automotive and industrial applications.
-
Yes, the TJA1057GT/3J is compatible with other CAN transceivers that conform to the ISO 11898-2 standard, ensuring interoperability in multi-vendor systems.
-
The TJA1057GT/3J has built-in fault-tolerant features, including bus fault detection and error detection, to ensure reliable data transmission and minimize errors.