Part Details for TJA1080TS/C,112 by NXP Semiconductors
Overview of TJA1080TS/C,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TJA1080TS/C,112
TJA1080TS/C,112 CAD Models
TJA1080TS/C,112 Part Data Attributes:
|
TJA1080TS/C,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1080TS/C,112
NXP Semiconductors
TJA1080 - FlexRay transceiver SSOP2 20-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | SSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | SOT339-1 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TJA1080TS/C,112
This table gives cross-reference parts and alternative options found for TJA1080TS/C,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1080TS/C,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935277284112 | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | TJA1080TS/C,112 vs 935277284112 |
TJA1041AU | IC DATACOM, INTERFACE CIRCUIT, UUC14, DIE-14, Network Interface | NXP Semiconductors | TJA1080TS/C,112 vs TJA1041AU |
1000BM2 | Interface Circuit, PQCC44, | LSI Corporation | TJA1080TS/C,112 vs 1000BM2 |
PI2C3020A | Interface Circuit, 1-Trnsvr, BICMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | TJA1080TS/C,112 vs PI2C3020A |
935302721118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | TJA1080TS/C,112 vs 935302721118 |
TJA1048TK,118 | TJA1048 - Dual high-speed CAN transceiver with Standby mode SON 14-Pin | NXP Semiconductors | TJA1080TS/C,112 vs TJA1048TK,118 |
935295727118 | DATACOM, INTERFACE CIRCUIT, PDSO8 | NXP Semiconductors | TJA1080TS/C,112 vs 935295727118 |
935261512518 | IC DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Network Interface | NXP Semiconductors | TJA1080TS/C,112 vs 935261512518 |
HI-5113PSI | Interface Circuit, PDSO18, WSOIC-18 | Holt Integrated Circuits Inc | TJA1080TS/C,112 vs HI-5113PSI |
TLE6250GNTMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TJA1080TS/C,112 vs TLE6250GNTMA1 |