Part Details for TJA1080TS/N,518 by NXP Semiconductors
Overview of TJA1080TS/N,518 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TJA1080TS/N,518
TJA1080TS/N,518 CAD Models
TJA1080TS/N,518 Part Data Attributes
|
TJA1080TS/N,518
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1080TS/N,518
NXP Semiconductors
TJA1080 - FlexRay transceiver SSOP2 20-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SSOP2 | |
Package Description | SSOP, | |
Pin Count | 20 | |
Manufacturer Package Code | SOT339-1 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G20 | |
Length | 7.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for TJA1080TS/N,518
This table gives cross-reference parts and alternative options found for TJA1080TS/N,518. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TJA1080TS/N,518, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935261511005 | IC DATACOM, INTERFACE CIRCUIT, UUC15, DIE-15, Network Interface | NXP Semiconductors | TJA1080TS/N,518 vs 935261511005 |
TJA1048T | DATACOM, INTERFACE CIRCUIT, PDSO14, 3.90 MM,GREEN, PLASTIC, MS-012, SOT108-1, SOP-14 | NXP Semiconductors | TJA1080TS/N,518 vs TJA1048T |
TJA1054T/N1M,518 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1080TS/N,518 vs TJA1054T/N1M,518 |
TJA1054T/S430/N,51 | TJA1054 - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1080TS/N,518 vs TJA1054T/S430/N,51 |
TJA1043TK/1Y | TJA1043 - High-speed CAN transceiver SON 14-Pin | NXP Semiconductors | TJA1080TS/N,518 vs TJA1043TK/1Y |
TJA1059TKJ | TJA1059 - Dual high-speed CAN transceiver with Standby mode SON 14-Pin | NXP Semiconductors | TJA1080TS/N,518 vs TJA1059TKJ |
TJA1054AT/M,518 | TJA1054A - Fault-tolerant CAN transceiver SOIC 14-Pin | NXP Semiconductors | TJA1080TS/N,518 vs TJA1054AT/M,518 |
TJA1059TK | LINE TRANSCEIVER | NXP Semiconductors | TJA1080TS/N,518 vs TJA1059TK |
PC33897DR2 | DATACOM, INTERFACE CIRCUIT, PDSO14, PLASTIC, SOIC-14 | Freescale Semiconductor | TJA1080TS/N,518 vs PC33897DR2 |
935277279118 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TJA1080TS/N,518 vs 935277279118 |