-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TJA1145T
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0328
|
Newark | Can Transceiver, Aec-Q100, 2Mbps, Soic, Can Interface Ic Type:Can Fd Transceiver, Spi, Data Rate Max:2Mbps, Supply Voltage Min:4.5V, Supply Voltage Max:28V, Ic Case/Package:Soic, No. Of Pins:14Pins, No. Of Channels:1Channels, Msl:-Rohs Compliant: Yes |Nxp TJA1145T/FDJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
23X9235
|
Newark | High-Speed Can Transceiver For Partial Networking/Reel Rohs Compliant: Yes |Nxp TJA1145T/FDJ Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
568-13282-1-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 14SO Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11538 In Stock |
|
$1.5627 / $3.2400 | Buy Now |
|
Quest Components | IC,LAN TRANSCEIVER,SINGLE,SOP,14PIN,PLASTIC | 878 |
|
Buy Now | |
DISTI #
SMC-TJA1145T/FDJ
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200311 | 222 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 2Mbps Transceiver SOIC-14 CAN ICs ROHS | 28830 |
|
$1.1902 / $1.8060 | Buy Now |
|
Chips Pulse Industry Limited | Transceiver CAN 1/1 2Mbps SOIC-14_150mil CAN ICs RoHS Purchase Online, Ship Immediately | 34596 |
|
$1.0931 / $1.3285 | Buy Now |
DISTI #
2574969
|
element14 Asia-Pacific | CAN TRANSCEIVER, AEC-Q100, 2MBPS, SOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 7499 |
|
$2.2045 | Buy Now |
DISTI #
2574969RL
|
element14 Asia-Pacific | CAN TRANSCEIVER, AEC-Q100, 2MBPS, SOIC RoHS: Compliant Min Qty: 1 Container: Reel | 7499 |
|
$2.2045 | Buy Now |
DISTI #
2574969
|
Farnell | CAN TRANSCEIVER, AEC-Q100, 2MBPS, SOIC RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Cut Tape | 7407 |
|
$2.1440 / $3.8393 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJA1145T/FDJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TJA1145T/FDJ
NXP Semiconductors
TJA1145T
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Number of Transceivers | 1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 1.5 mA | |
Surface Mount | YES | |
Telecom IC Type | CAN TRANSCEIVER | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |