-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide bandwidth dual bipolar op-amps
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P3643
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TJM4558CDT RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8063-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1907 In Stock |
|
$0.3151 / $1.0600 | Buy Now |
DISTI #
TJM4558CDT
|
Avnet Americas | OP Amp Dual GP ?22V 8-Pin SO N T/R - Tape and Reel (Alt: TJM4558CDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2287 | Buy Now |
DISTI #
511-TJM4558CDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Bipolar Oper Amps Wide bandwidth RoHS: Compliant | 1578 |
|
$0.3150 / $0.8600 | Buy Now |
|
STMicroelectronics | Wide bandwidth dual bipolar op-amps RoHS: Compliant Min Qty: 1 | 1578 |
|
$0.5200 / $0.8400 | Buy Now |
|
Future Electronics | TJM4558 Series 22 V 2.2 V/µs Wide Bandwidth Dual Bipolar Operational Amp -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Container: Cut Tape/Mini-Reel | 1000Cut Tape/Mini-Reel |
|
$0.3000 / $0.4000 | Buy Now |
|
Future Electronics | TJM4558 Series 22 V 2.2 V/µs Wide Bandwidth Dual Bipolar Operational Amp -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3150 | Buy Now |
|
Future Electronics | TJM4558 Series 22 V 2.2 V/µs Wide Bandwidth Dual Bipolar Operational Amp -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3150 | Buy Now |
|
Future Electronics | TJM4558 Series 22 V 2.2 V/µs Wide Bandwidth Dual Bipolar Operational Amp -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3300 | Buy Now |
DISTI #
65137540
|
Verical | Op Amp Dual Wideband Amplifier ±22V 8-Pin SO N T/R RoHS: Compliant Min Qty: 19 Package Multiple: 1 Date Code: 2052 | Americas - 385000 |
|
$0.3255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TJM4558CDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TJM4558CDT
STMicroelectronics
Wide bandwidth dual bipolar op-amps
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.4 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 2.2 V/us | |
Supply Current-Max | 4.5 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 5500 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |