Part Details for TL-472R-1 by Cobham PLC
Overview of TL-472R-1 by Cobham PLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL-472R-1
TL-472R-1 CAD Models
TL-472R-1 Part Data Attributes
|
TL-472R-1
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
TL-472R-1
Cobham PLC
RF/Microwave Switch, 2000 MHz - 18000 MHz RF/MICROWAVE SGL POLE FOUR THROW SWITCH, 3.15 dB INSERTION LOSS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX/KDI INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 3.15 dB | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP4T | |
VSWR-Max | 2.5 |