Part Details for TL0017A by Tai-Saw Technology Co Ltd
Overview of TL0017A by Tai-Saw Technology Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for TL0017A
TL0017A CAD Models
TL0017A Part Data Attributes
|
TL0017A
Tai-Saw Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TL0017A
Tai-Saw Technology Co Ltd
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAI-SAW TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q200; OTHER BAND OF FREQ ALSO AVAILABLE | |
Filter Type | DUPLEXER | |
Height | 0.6 mm | |
Insertion Loss (Rx) | 1.5 dB | |
Insertion Loss (Tx) | 1.5 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Receive Center Frequency | 5500 MHz | |
Transmit Center Frequency | 5500 MHz | |
VSWR | 2 | |
Width | 0.8 mm |