Datasheets
TL051ML by:

OP-AMP, 1500uV OFFSET-MAX, 3.1MHz BAND WIDTH, PBCY8, METAL CAN, TO-99, 8 PIN

Part Details for TL051ML by Texas Instruments

Overview of TL051ML by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TL051ML

TL051ML CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TL051ML Part Data Attributes

TL051ML Texas Instruments
Buy Now Datasheet
Compare Parts:
TL051ML Texas Instruments OP-AMP, 1500uV OFFSET-MAX, 3.1MHz BAND WIDTH, PBCY8, METAL CAN, TO-99, 8 PIN
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code TO-99
Package Description TO-92, CAN8,.2
Pin Count 8
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0002 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 75 dB
Common-mode Reject Ratio-Nom 93 dB
Frequency Compensation YES
Input Offset Voltage-Max 1500 µV
JESD-30 Code O-PBCY-T8
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code TO-92
Package Equivalence Code CAN8,.2
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Slew Rate-Min 15 V/us
Slew Rate-Nom 19.8 V/us
Supply Current-Max 3.2 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology JFET
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 3100
Voltage Gain-Min 50000

Alternate Parts for TL051ML

This table gives cross-reference parts and alternative options found for TL051ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL051ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TL051AIL OP-AMP, 2600uV OFFSET-MAX, 3.1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 Texas Instruments TL051ML vs TL051AIL
TL031AML OP-AMP, 800uV OFFSET-MAX, 1.1MHz BAND WIDTH, PBCY8, METAL CAN, TO-99, 8 PIN Texas Instruments TL051ML vs TL031AML
TL051CL OP-AMP, 2500uV OFFSET-MAX, 3.1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 Texas Instruments TL051ML vs TL051CL
TL031CL OP-AMP, 2500uV OFFSET-MAX, 1.1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 Texas Instruments TL051ML vs TL031CL
TL031ACL OP-AMP, 1800uV OFFSET-MAX, 1.1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 Texas Instruments TL051ML vs TL031ACL
TL031IL OP-AMP, 3300uV OFFSET-MAX, 1.1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 Texas Instruments TL051ML vs TL031IL
TL051IL OP-AMP, 3300uV OFFSET-MAX, 3.1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 Texas Instruments TL051ML vs TL051IL
TL051AML OP-AMP, 800uV OFFSET-MAX, 3.1MHz BAND WIDTH, PBCY8, METAL CAN, TO-99, 8 PIN Texas Instruments TL051ML vs TL051AML
TL051ACL OP-AMP, 1800uV OFFSET-MAX, 3.1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 Texas Instruments TL051ML vs TL051ACL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL051ML by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL051ML by Texas Instruments

  • Please alert me when TL051ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL051ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL051ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL051ML alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL051ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL051ML by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: