-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low input current (200pA), low power (200uA) 35V JFET Op-Amp, single
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-2191-1-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8985 In Stock |
|
$0.4207 / $1.0800 | Buy Now |
DISTI #
TL061ACDT
|
Avnet Americas | OP Amp Single GP ±18V 8-Pin SO N T/R - Tape and Reel (Alt: TL061ACDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4653 | Buy Now |
DISTI #
511-TL061ACDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single Lo-Power JFET RoHS: Compliant | 4960 |
|
$0.4370 / $1.0800 | Buy Now |
|
STMicroelectronics | Low input current (200pA), low power (200uA) 35V JFET Op-Amp, single RoHS: Compliant Min Qty: 1 | 4960 |
|
$0.6100 / $1.0600 | Buy Now |
|
Future Electronics | TL061 Series 36 V 1 MHz Low Power JFET Single Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.4150 / $0.4400 | Buy Now |
|
Future Electronics | TL061 Series 36 V 1 MHz Low Power JFET Single Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.4150 / $0.4400 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 7500UV OFFSET-MAX, BIPOLAR, PDSO8 | 7500 |
|
$0.3269 / $0.9339 | Buy Now |
DISTI #
TL061ACDT
|
Avnet Americas | OP Amp Single GP ±18V 8-Pin SO N T/R - Tape and Reel (Alt: TL061ACDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4653 | Buy Now |
DISTI #
TL061ACDT
|
TME | IC: operational amplifier, 1MHz, Ch: 1, SO8, 6÷36VDC, reel,tape Min Qty: 3 | 0 |
|
$0.2910 / $0.4480 | RFQ |
DISTI #
TL061ACDT
|
Avnet Americas | OP Amp Single GP ±18V 8-Pin SO N T/R - Tape and Reel (Alt: TL061ACDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4653 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL061ACDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL061ACDT
STMicroelectronics
Low input current (200pA), low power (200uA) 35V JFET Op-Amp, single
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.003 µA | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 4000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL061ACDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL061ACDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL061CDT | Low input current (200pA), low power (200uA) 35V JFET Op-Amp, single | STMicroelectronics | TL061ACDT vs TL061CDT |
TL061IDT | Low input current (200pA), low power (200uA) 35V JFET Op-Amp, single | STMicroelectronics | TL061ACDT vs TL061IDT |
TL061ACD | JFET inputs, low input bias current | STMicroelectronics | TL061ACDT vs TL061ACD |