-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0123
|
Newark | Op Amp, 1Mhz, 3.5V/Us, Tssop-8, No. Of Amplifiers:2 Amplifier, Bandwidth:1Mhz, Slew Rate:3.5V/Μs, Supply Voltage Range:7V To 36V, Amplifier Case Style:Tssop, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL062CPWR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6440 / $0.8330 | Buy Now |
DISTI #
296-7178-1-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
39435 In Stock |
|
$0.2288 / $0.6900 | Buy Now |
DISTI #
595-TL062CPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Lw Pwr JFET Op RoHS: Compliant | 4885 |
|
$0.2350 / $0.6900 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, TSSOP | 4 |
|
$0.5289 | Buy Now |
|
Ameya Holding Limited | Quad Low-Power JFET-Input Operational Amplifier | 77823 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP JFET 2 CIRCUIT 8TSSOP | 1113 |
|
$0.2413 / $0.4519 | Buy Now |
|
Chips Pulse Industry Limited | TSSOP-8 FET InputAmplifiers RoHS Purchase Online, Ship Immediately | 1335 |
|
$0.2216 / $0.3089 | Buy Now |
DISTI #
3005110
|
element14 Asia-Pacific | OP AMP, 1MHZ, 3.5V/US, TSSOP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 728 |
|
$0.2565 / $0.7255 | Buy Now |
DISTI #
3005110RL
|
element14 Asia-Pacific | OP AMP, 1MHZ, 3.5V/US, TSSOP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 728 |
|
$0.2565 / $0.4572 | Buy Now |
DISTI #
3005110RL
|
Farnell | OP AMP, 1MHZ, 3.5V/US, TSSOP-8 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 728 |
|
$0.2536 / $0.4348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL062CPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL062CPWR
Texas Instruments
Dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0002 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 3000 | |
Wideband | NO | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TL062CPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL062CPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL062CPWLE | Dual Low-Power JFET-Input General-Purpose Operational Amplifier 8-TSSOP 0 to 70 | Texas Instruments | TL062CPWR vs TL062CPWLE |
TL062CPWRG4 | Dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-TSSOP 0 to 70 | Texas Instruments | TL062CPWR vs TL062CPWRG4 |
TL062CPW | Dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-TSSOP 0 to 70 | Texas Instruments | TL062CPWR vs TL062CPW |
TL062CPWRE4 | DUAL OP-AMP, 20000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, TSSOP-8 | Texas Instruments | TL062CPWR vs TL062CPWRE4 |
TL062CPWG4 | Dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-TSSOP 0 to 70 | Texas Instruments | TL062CPWR vs TL062CPWG4 |