Datasheets
TL062IP by:

DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8

Part Details for TL062IP by Rochester Electronics LLC

Overview of TL062IP by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for TL062IP

TL062IP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TL062IP Part Data Attributes

TL062IP Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
TL062IP Rochester Electronics LLC DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count 8
Reach Compliance Code unknown
Amplifier Type OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.02 µA
Common-mode Reject Ratio-Nom 86 dB
Input Offset Voltage-Max 9000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.81 mm
Moisture Sensitivity Level NOT APPLICABLE
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 5.08 mm
Slew Rate-Nom 3.5 V/us
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Unity Gain BW-Nom 1000
Width 7.62 mm

Alternate Parts for TL062IP

This table gives cross-reference parts and alternative options found for TL062IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL062IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TL062IP Dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-PDIP -40 to 85 Texas Instruments TL062IP vs TL062IP
TL062IPE4 Dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-PDIP -40 to 85 Texas Instruments TL062IP vs TL062IPE4
Part Number Description Manufacturer Compare
TLC25L4CN QUAD OP-AMP, 12000uV OFFSET-MAX, 0.085MHz BAND WIDTH, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14 Rochester Electronics LLC TL062IP vs TLC25L4CN
MC33074DTB QUAD OP-AMP, 7000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO14, PLASTIC, TSSOP-14 Motorola Mobility LLC TL062IP vs MC33074DTB
CLC400AJ-MLS/NOPB OP-AMP, 9000uV OFFSET-MAX, CDIP8, CERDIP-8 Texas Instruments TL062IP vs CLC400AJ-MLS/NOPB
MC34084P QUAD OP-AMP, 14000uV OFFSET-MAX, 8MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC TL062IP vs MC34084P
JM38510/11905BGA DUAL OP-AMP, 3000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN Rochester Electronics LLC TL062IP vs JM38510/11905BGA
CLC432AJE DUAL OP-AMP, 7000uV OFFSET-MAX, 92MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 Rochester Electronics LLC TL062IP vs CLC432AJE
TLC2274AQDR QUAD OP-AMP, 1500uV OFFSET-MAX, 2.25MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Rochester Electronics LLC TL062IP vs TLC2274AQDR
LM324KNSR QUAD OP-AMP, 9000uV OFFSET-MAX, 1.2MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOP-14 Rochester Electronics LLC TL062IP vs LM324KNSR
OP400AY QUAD OP-AMP, 270000uV OFFSET-MAX, 0.5MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC TL062IP vs OP400AY
AD8542ARMZ-REEL DUAL OP-AMP, 7000uV OFFSET-MAX, 0.98MHz BAND WIDTH, PDSO8, LEAD FREE, MO-187AA, MSOP-8 Rochester Electronics LLC TL062IP vs AD8542ARMZ-REEL

TL062IP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL062IP by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL062IP by Rochester Electronics LLC

  • Please alert me when TL062IP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL062IP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL062IP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL062IP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL062IP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL062IP by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: