Datasheets
TL062IP by:

Dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-PDIP -40 to 85

Part Details for: TL062IP by Texas Instruments

Overview of: TL062IP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for: TL062IP

Distributor Stock Package QTY Break / Prices
View TL062IP on Digi-Key
2,299 Tube
  • 1 $0.9800
  • 10 $0.8640
  • 25 $0.8116
  • 100 $0.6624
  • 250 $0.6153
  • 500 $0.5236
  • 1,000 $0.4189
  • 2,500 $0.3796
  • 5,000 $0.3705
View TL062IP on Newark
0 Bulk
  • 1 $1.2400
  • 10 $1.1400
  • 100 $1.0400
  • 500 $0.9900
  • 1,000 $0.9380
  • 2,500 $0.8860
View TL062IP on Bristol Electronics
26
View TL062IP on Rochester Electronics
31,080
  • 1 $0.3694
  • 25 $0.3620
  • 100 $0.3546
  • 500 $0.3473
  • 1,000 $0.3399
View TL062IP on TME Electronic Components
1,716
  • 1 $0.9700
  • 5 $0.7130
  • 25 $0.5890
  • 100 $0.4650
View TL062IP on Ameya Holding Limited
48,414
View TL062IP on ComS.I.T. USA
240
View TL062IP on Chip 1 Exchange
102
View TL062IP on element14 Asia-Pacific
0 Each
  • 1 $1.1334
  • 10 $0.9899
View TL062IP on Farnell
0 Each
  • 1 $1.0029
  • 10 $0.9716
  • 50 $0.9403
  • 100 $0.9089
  • 250 $0.8776

Part Details for: TL062IP

CAD Models

Part Data Attributes

TL062IP Texas Instruments

Buy Now Datasheet

Compare Parts:

TL062IP Texas Instruments Dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-PDIP -40 to 85

Source Content uid TL062IP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP8,.3
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.02 µA
Bias Current-Max (IIB) @25C 0.0002 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 86 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0001 µA
Input Offset Voltage-Max 15000 µV
JESD-30 Code R-PDIP-T8
JESD-609 Code e4
Length 9.81 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Packing Method TUBE
Power Supplies +-15 V
Programmable Power NO
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 5.08 mm
Slew Rate-Min 1.5 V/us
Slew Rate-Nom 3.5 V/us
Supply Current-Max 0.5 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Unity Gain BW-Nom 1000
Voltage Gain-Min 4000
Wideband NO
Width 7.62 mm

Alternate Parts for: TL062IP

This table gives cross-reference parts and alternative options found for TL062IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL062IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TL062IP Amplifier Circuits DUAL OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 Rochester Electronics LLC TL062IP vs TL062IP
TL062IPE4 Amplifier Circuits Dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-PDIP -40 to 85 Texas Instruments TL062IP vs TL062IPE4
Part Number Description Manufacturer Compare
TL062IPE4 Amplifier Circuits Dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-PDIP -40 to 85 Texas Instruments TL062IP vs TL062IPE4

Related Parts

Update Alert Settings for: TL062IP by Texas Instruments

  • Please alert me when TL062IP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL062IP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL062IP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL062IP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL062IP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL062IP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: