Part Details for TL062MJG by Motorola Semiconductor Products
Overview of TL062MJG by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL062MJG
TL062MJG CAD Models
TL062MJG Part Data Attributes
|
TL062MJG
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
TL062MJG
Motorola Semiconductor Products
Operational Amplifier, 2 Func, 6000uV Offset-Max, JFET, CDIP8, 693-03
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 693-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 10.415 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 0.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 | |
Voltage Gain-Min | 4000 | |
Width | 7.62 mm |
Alternate Parts for TL062MJG
This table gives cross-reference parts and alternative options found for TL062MJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL062MJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE2062BCP | Excalibur JFET-Input High-Output-Drive uPower Dual Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TL062MJG vs TLE2062BCP |
TLE2062MJGB | DUAL OP-AMP, 7000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | TL062MJG vs TLE2062MJGB |
MC33182P | Operational Amplifier, PDIP8, | Precision Monolithics Inc | TL062MJG vs MC33182P |
8102302PA | Military-grade, dual, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 8-CDIP -55 to 125 | Texas Instruments | TL062MJG vs 8102302PA |
TL062MJG | DUAL OP-AMP, 9000uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8 | NXP Semiconductors | TL062MJG vs TL062MJG |
TLE2062MJG | Dual, 36-V, 2-MHz operational amplifier 8-CDIP -55 to 125 | Texas Instruments | TL062MJG vs TLE2062MJG |
TLE2062MP | JFET-Input Low Power High Drive Dual Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | TL062MJG vs TLE2062MP |
TL062MJG | DUAL OP-AMP, 6000uV OFFSET-MAX, 2MHz BAND WIDTH, CDIP8, 693-03 | Motorola Mobility LLC | TL062MJG vs TL062MJG |
UPC4062C | Operational Amplifier, 2 Func, 10000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | TL062MJG vs UPC4062C |
TLE2062AMJGB | JFET-Input Low Power High Drive Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TL062MJG vs TLE2062AMJGB |