-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14991-1-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9203 In Stock |
|
$0.1213 / $0.4200 | Buy Now |
DISTI #
595-TL064CDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low-Noise JFET-Input RoHS: Compliant | 5312 |
|
$0.1210 / $0.4100 | Buy Now |
|
Bristol Electronics | 678 |
|
RFQ | ||
|
Bristol Electronics | 166 |
|
RFQ | ||
DISTI #
TL064CDR
|
TME | IC: operational amplifier, 1MHz, Ch: 4, SO14, ±3.5÷18VDC,7÷36VDC Min Qty: 3 | 1034 |
|
$0.1389 / $0.2510 | Buy Now |
|
Ameya Holding Limited | IC OPAMP JFET 1MHZ 14SOIC | 10153 |
|
RFQ | |
|
ComSIT USA | LOW-POWER JFET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 15000uV Offset-Max, BIPolar, PDSO14 RoHS: Not Compliant | Europe - 390 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 92 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP JFET 4 CIRCUIT 14SOIC | 845 |
|
$0.1364 / $0.2757 | Buy Now |
|
Chips Pulse Industry Limited | J-FET 4 7V~36V ±, 3.5V~18V 200uA 1MHz 3.5 V/us SOIC-14_150mil FET InputAmplifiers RoHS Purchase Online, Ship Immediately | 1014 |
|
$0.1253 / $0.1822 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL064CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL064CDR
Texas Instruments
Quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0002 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 3000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL064CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL064CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL064CDG4 | QUAD OP-AMP, 20000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TL064CDR vs TL064CDG4 |
TL064CDRE4 | Quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70 | Texas Instruments | TL064CDR vs TL064CDRE4 |
TL064CDR | QUAD OP-AMP, 20000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TL064CDR vs TL064CDR |
TL064CDE4 | Quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70 | Texas Instruments | TL064CDR vs TL064CDE4 |
TL064CD | Low input current (200pA), low power (200uA) 36V JFET Op-Amps, quad | STMicroelectronics | TL064CDR vs TL064CD |
TL064CD | Quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC 0 to 70 | Texas Instruments | TL064CDR vs TL064CD |
TL064CDRG4 | Quad Low-Power JFET-Input General-Purpose Operational Amplifier 14-SOIC 0 to 70 | Texas Instruments | TL064CDR vs TL064CDRG4 |