-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7944
|
Newark | Ic, Op Amp, Quad Jfet, Smd, Soic14, No. Of Amplifiers:4 Amplifier, Bandwidth:1Mhz, Slew Rate:3.5V/Μs, Supply Voltage Range:7V To 36V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TL064IDR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 184 |
|
$0.2500 / $0.6450 | Buy Now |
DISTI #
296-14992-1-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28288 In Stock |
|
$0.1810 / $0.6200 | Buy Now |
DISTI #
595-TL064IDR
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad Low-Noise JFET-Input RoHS: Compliant | 35213 |
|
$0.1810 / $0.6200 | Buy Now |
|
Bristol Electronics | 2521 |
|
RFQ | ||
|
Bristol Electronics | 2410 |
|
RFQ | ||
|
Quest Components | QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14 | 69 |
|
$0.2716 / $0.4074 | Buy Now |
|
Quest Components | QUAD OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14 | 16 |
|
$1.6500 / $2.6400 | Buy Now |
DISTI #
TL064IDR
|
TME | IC: operational amplifier, 1MHz, Ch: 4, SO14, ±3.5÷18VDC,7÷36VDC Min Qty: 3 | 1930 |
|
$0.2250 / $0.3800 | Buy Now |
|
Ameya Holding Limited | IC OPAMP JFET 1MHZ 14SOIC | 143696 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP JFET 4 CIRCUIT 14SOIC | 976 |
|
$0.1857 / $0.3334 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL064IDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL064IDR
Texas Instruments
Quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 4000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL064IDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL064IDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL064ID | Quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC -40 to 85 | Texas Instruments | TL064IDR vs TL064ID |
TL064IDRE4 | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | TL064IDR vs TL064IDRE4 |
TL064IDG4 | Quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC -40 to 85 | Texas Instruments | TL064IDR vs TL064IDG4 |
TL064IDRG4 | Quad, 30-V, 1-MHz, In to V+, JFET-input operational amplifier 14-SOIC -40 to 85 | Texas Instruments | TL064IDR vs TL064IDRG4 |
TL064IDE4 | Quad Low-Power JFET-Input General-Purpose Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | TL064IDR vs TL064IDE4 |
TL064IDR | QUAD OP-AMP, 9000uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Rochester Electronics LLC | TL064IDR vs TL064IDR |