-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low input current (200pA), low power (200uA) 36V JFET Op-Amps, quad
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R1368
|
Newark | Operational Amplifier, Quad, 1 Mhz, 4, 6 V/ S, 6V To 36V, Soic, 14 Rohs Compliant: Yes |Stmicroelectronics TL064IDT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 615 |
|
$0.3110 / $0.7320 | Buy Now |
DISTI #
45Y8662
|
Newark | Operational Amplifier, Quad, 1 Mhz, 4, 6 V/ S, 6V To 36V, Soic, 14 Rohs Compliant: Yes |Stmicroelectronics TL064IDT Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 7500 |
|
$0.2530 / $0.2660 | Buy Now |
DISTI #
497-3030-1-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14325 In Stock |
|
$0.2222 / $0.6700 | Buy Now |
DISTI #
TL064IDT
|
Avnet Americas | OP Amp Quad GP ±18V 14-Pin SOIC T/R - Tape and Reel (Alt: TL064IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.2182 / $0.2276 | Buy Now |
DISTI #
511-TL064IDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Low input current (200pA), low power (200uA) 36V JFET Op-Amps, quad RoHS: Compliant | 9379 |
|
$0.2280 / $0.6700 | Buy Now |
|
STMicroelectronics | Low input current (200pA), low power (200uA) 36V JFET Op-Amps, quad RoHS: Compliant Min Qty: 1 | 9379 |
|
$0.3500 / $0.6600 | Buy Now |
|
Future Electronics | TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 20000Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.2200 / $0.2300 | Buy Now |
|
Future Electronics | TL064 Series 36 V 1 MHz Low Power JFET Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
TL064IDT
|
Avnet Americas | OP Amp Quad GP ±18V 14-Pin SOIC T/R - Tape and Reel (Alt: TL064IDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 15000 |
|
$0.4645 / $0.4845 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL064IDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL064IDT
STMicroelectronics
Low input current (200pA), low power (200uA) 36V JFET Op-Amps, quad
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | MICRO, PLASTIC, SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 1.5 V/us | |
Slew Rate-Nom | 3.5 V/us | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 4000 | |
Width | 3.9 mm |