Part Details for TL064VD by Freescale Semiconductor
Overview of TL064VD by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for TL064VD
TL064VD CAD Models
TL064VD Part Data Attributes
|
TL064VD
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
TL064VD
Freescale Semiconductor
IC,OP-AMP,QUAD,BIPOLAR/JFET,SOP,14PIN,PLASTIC
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Common-mode Reject Ratio-Nom | 84 dB | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G14 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Slew Rate-Nom | 6 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 2000 |
Alternate Parts for TL064VD
This table gives cross-reference parts and alternative options found for TL064VD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL064VD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2902M | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | TL064VD vs LM2902M |
LM2902M/NOPB | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, LEAD FREE, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | TL064VD vs LM2902M/NOPB |
LF444CMX | IC QUAD OP-AMP, 12000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | TL064VD vs LF444CMX |
AD824AR-14-REEL7 | QUAD OP-AMP, 4000uV OFFSET-MAX, 2MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14 | Rochester Electronics LLC | TL064VD vs AD824AR-14-REEL7 |
LM348MX | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, SO-14, Operational Amplifier | National Semiconductor Corporation | TL064VD vs LM348MX |
RC4157MT | QUAD OP-AMP, 6500uV OFFSET-MAX, 19MHz BAND WIDTH, PDSO14, SOIC-14 | Rochester Electronics LLC | TL064VD vs RC4157MT |
LM2902MX/NOPB | IC QUAD OP-AMP, 10000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO14, LEAD FREE, PLASTIC, SOP-14, Operational Amplifier | National Semiconductor Corporation | TL064VD vs LM2902MX/NOPB |
KA2902DTF | QUAD OP-AMP, 10000uV OFFSET-MAX, PDSO14, SOP-14 | Rochester Electronics LLC | TL064VD vs KA2902DTF |
MC4741CD | QUAD OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, PLASTIC, SO-14 | Motorola Mobility LLC | TL064VD vs MC4741CD |
RC4157M | QUAD OP-AMP, 6500uV OFFSET-MAX, 19MHz BAND WIDTH, PDSO14, SOIC-14 | Rochester Electronics LLC | TL064VD vs RC4157M |