Amplifier Circuits
TL071CD
Description: Single, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SOIC 0 to 70

Overview of TL071CD by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for TL071CD by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 37AJ1343
Newark Op Amp, Jfet-Input Low Noise, Soic8, No. Of Amplifiers:1 Amplifier, Bandwidth:3Mhz, Slew Rate:13V/µs, Supply Voltage Range:7V To 36V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TL071CD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2
  • 1 $1.6200
  • 10 $1.5000
  • 150 $1.3600
  • 525 $1.3000
  • 1,050 $1.2300
  • 2,550 $1.1500
  • 5,025 $1.1300
$1.1300 / $1.6200 Buy Now
DISTI # 08F9262
Newark Op Amp, 3Mhz, 13V/Us, Soic-8, No. Of Amplifiers:1 Amplifier, Bandwidth:3Mhz, Slew Rate:13V/µs, Supply Voltage Range:7V To 36V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS TL071CD RoHS: Compliant Min Qty: 2025 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3720
$0.3720 Buy Now
DISTI # 296-12947-5-ND
DigiKey IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 55 Weeks Container: Tube 12946
In Stock
  • 1 $1.0700
  • 10 $0.7430
  • 75 $0.5869
  • 150 $0.5507
  • 300 $0.5209
  • 525 $0.5007
  • 1,050 $0.4797
  • 2,550 $0.4581
  • 5,025 $0.4449
$0.4449 / $1.0700 Buy Now
Bristol Electronics   1901
RFQ
Bristol Electronics   Min Qty: 12 50
  • 12 $0.4500
  • 46 $0.2925
$0.2925 / $0.4500 Buy Now
Quest Components Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Plastic, SOP 92
  • 1 $1.4550
  • 18 $0.7275
  • 83 $0.4365
$0.4365 / $1.4550 Buy Now
Quest Components Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Plastic, SOP 40
  • 1 $0.6000
  • 9 $0.4800
$0.4800 / $0.6000 Buy Now
Quest Components Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Plastic, SOP 10
  • 1 $0.7500
  • 8 $0.6000
$0.6000 / $0.7500 Buy Now
Quest Components Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Plastic, SOP 4
  • 1 $0.8730
$0.8730 Buy Now
Rochester Electronics TL071 Low-Noise JFET-Input General-Purpose Operational Amplifier ' RoHS: Compliant Status: Obsolete Min Qty: 1 21393
  • 1 $0.4565
  • 25 $0.4474
  • 100 $0.4291
  • 500 $0.4109
  • 1,000 $0.3880
$0.3880 / $0.4565 Buy Now
Win Source Electronics IC OPAMP JFET 3MHZ 8SOIC 5652
  • 340 $0.1490
  • 815 $0.1230
  • 1,265 $0.1190
  • 1,740 $0.1150
  • 2,255 $0.1110
  • 3,000 $0.1000
$0.1000 / $0.1490 Buy Now

CAD Models for TL071CD by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL071CD by Texas Instruments

TL071CD
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.007 µA
Bias Current-Max (IIB) @25C
0.0002 µA
Common-mode Reject Ratio-Min
70 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Current-Max (IIO)
0.01 µA
Input Offset Voltage-Max
13000 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
8 V/us
Slew Rate-Nom
13 V/us
Supply Current-Max
2.5 mA
Supply Voltage Limit-Max
18 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Unity Gain BW-Nom
3000
Voltage Gain-Min
15000
Wideband
NO
Width
3.9 mm
Want to compare parts?
  1. TL071CD
    Texas Instruments
    Single, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SOIC 0 to 70
    VS

Alternate Parts for TL071CD

This table gives cross-reference parts and alternative options found for TL071CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL071CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL071CDRE4 Single, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SOIC 0 to 70 Texas Instruments TL071CD vs TL071CDRE4
TL071CDR Single, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SOIC 0 to 70 Texas Instruments TL071CD vs TL071CDR
TL071CDRG4 Single, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SOIC 0 to 70 Texas Instruments TL071CD vs TL071CDRG4
TL071CDG4 OP-AMP, 13000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TL071CD vs TL071CDG4
Part Number Description Manufacturer Compare
TL071CDR Single, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SOIC 0 to 70 Texas Instruments TL071CD vs TL071CDR
TL071CDG4 OP-AMP, 13000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments TL071CD vs TL071CDG4
TL071CDRG4 Single, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SOIC 0 to 70 Texas Instruments TL071CD vs TL071CDRG4
TL071CDRE4 Single, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-SOIC 0 to 70 Texas Instruments TL071CD vs TL071CDRE4

Related Parts for TL071CD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL071CD by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL071CD by Texas Instruments

Select Manufacturer
Which Manufacturer of TL071CD would you like to use for your alert(s)?
  • Please alert me when TL071CD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL071CD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL071CD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL071CD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL071CD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL071CD by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: