-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JFET inputs, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P3677
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TL071CDT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
51AC9672
|
Newark | Opamp, 4Mhz, 0 To 70Deg C, No. Of Channels:1Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:6V To 36V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Input Offset Voltage:3Mv Rohs Compliant: Yes |Stmicroelectronics TL071CDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 908 |
|
$0.2220 / $0.5460 | Buy Now |
DISTI #
497-4055-1-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7372 In Stock |
|
$0.1644 / $0.5600 | Buy Now |
DISTI #
TL071CDT
|
Avnet Americas | OP Amp Single GP ±18V 8-Pin SO N T/R - Tape and Reel (Alt: TL071CDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 7500 |
|
$0.1507 | Buy Now |
DISTI #
51AC9672
|
Avnet Americas | OP Amp Single GP ±18V 8-Pin SO N T/R - Product that comes on tape, but is not reeled (Alt: 51AC9672) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 30 Partner Stock |
|
$0.3350 / $0.5680 | Buy Now |
DISTI #
511-TL071CDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single Lo-Noise JFET RoHS: Compliant | 4384 |
|
$0.1640 / $0.5000 | Buy Now |
|
STMicroelectronics | JFET inputs, low input bias current RoHS: Compliant Min Qty: 1 | 4386 |
|
$0.2600 / $0.4900 | Buy Now |
|
Future Electronics | TL071 Series 18 V 4 MHz Low Noise JFET Single Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1480 / $0.1580 | Buy Now |
|
Future Electronics | TL071 Series 18 V 4 MHz Low Noise JFET Single Operational Amplifier - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1480 / $0.1620 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 13000UV OFFSET-MAX, BIPOLAR, PDSO8 | 179 |
|
$0.2220 / $0.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL071CDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL071CDT
STMicroelectronics
JFET inputs, low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL071CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL071CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL081MDT | OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | STMicroelectronics | TL071CDT vs TL081MDT |
LF251DT | OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | STMicroelectronics | TL071CDT vs LF251DT |
TL071MDT | OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | STMicroelectronics | TL071CDT vs TL071MDT |
LF411ACN/NOPB | Low Offset, Low Drift JFET Input Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TL071CDT vs LF411ACN/NOPB |
MC34001DR2 | Operational Amplifier, 1 Func, 13000uV Offset-Max, BIPolar, PDSO8, PLASTIC, SO-8 | Motorola Semiconductor Products | TL071CDT vs MC34001DR2 |