-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JFET inputs, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 Tube |
Tube |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL072ACN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL072ACN
STMicroelectronics
JFET inputs, low input bias current
|
Source Content uid | TL072ACN | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supplies | +-15 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for TL072ACN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL072ACN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC251C Amplifier Circuits | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | NEC Electronics America Inc | TL072ACN vs UPC251C |
TL082MJG Amplifier Circuits | DUAL OP-AMP, 9000 uV OFFSET-MAX, 3 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Rochester Electronics LLC | TL072ACN vs TL082MJG |
MC4558ACP1 Amplifier Circuits | IC,OP-AMP,DUAL,BIPOLAR,DIP,8PIN,PLASTIC | onsemi | TL072ACN vs MC4558ACP1 |
UPC4560C-A Amplifier Circuits | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | TL072ACN vs UPC4560C-A |
UPC4558C Amplifier Circuits | DUAL OP-AMP, 6000uV OFFSET-MAX, 2MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Renesas Electronics Corporation | TL072ACN vs UPC4558C |
UPC1458C Amplifier Circuits | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics America Inc | TL072ACN vs UPC1458C |
LM1558J/883/NOPB Amplifier Circuits | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 0.25 MHz BAND WIDTH, CDIP8, ROHS COMPLIANT, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | TL072ACN vs LM1558J/883/NOPB |
5962-9851502QPX Amplifier Circuits | Operational Amplifier, 1 Func, 6000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Defense Logistics Agency | TL072ACN vs 5962-9851502QPX |
TL082CDR2 Amplifier Circuits | DUAL OP-AMP, 20000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | TL072ACN vs TL082CDR2 |