Part Details for TL072ACPS by Texas Instruments
Overview of TL072ACPS by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TL072ACPS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL072ACPS-TI-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SO Min Qty: 1 Lead time: 20 Weeks Container: Tube MARKETPLACE PRODUCT |
800 In Stock |
|
$0.5400 | Buy Now |
DISTI #
TL072ACPS-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SO Min Qty: 1 Lead time: 20 Weeks Container: Tube |
795 In Stock |
|
$0.7196 / $1.2500 | Buy Now |
DISTI #
595-TL072ACPS
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 30-V, 3-MHz, high slew rate (13-V/us), 6-mV offset voltage, In to V+, JFET-input op amp 8-SO 0 to 70 RoHS: Compliant | 697 |
|
$0.4840 / $1.2400 | Buy Now |
|
Rochester Electronics | Low-Noise JFET-Input Op Amp RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 800 |
|
$0.4649 / $0.5469 | Buy Now |
Part Details for TL072ACPS
TL072ACPS CAD Models
TL072ACPS Part Data Attributes:
|
TL072ACPS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL072ACPS
Texas Instruments
Dual, 30-V, 3-MHz, high slew rate (13-V/µs), 6-mV offset voltage, In to V+, JFET-input op amp 8-SO 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 6.2 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 3000 | |
Width | 5.3 mm |
Alternate Parts for TL072ACPS
This table gives cross-reference parts and alternative options found for TL072ACPS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL072ACPS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL072ACPS | DUAL OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Rochester Electronics LLC | TL072ACPS vs TL072ACPS |
TL072ACPSE4 | DUAL OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Texas Instruments | TL072ACPS vs TL072ACPSE4 |