-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JFET inputs, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M2688
|
Newark | Operational Amplifier, Dual, 4 Mhz, 2, 16 V/ S, 6V To 36V, Soic, 8 Rohs Compliant: Yes |Stmicroelectronics TL072CDT Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 12491 |
|
$0.2100 / $0.5360 | Buy Now |
DISTI #
89K1716
|
Newark | Op Amp, 4Mhz, 16V/Us, Soic-8, No. Of Amplifiers:2 Amplifier, Bandwidth:4Mhz, Slew Rate:16V/Μs, Supply Voltage Range:6V To 36V, Amplifier Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Product Range:- Rohs Compliant: Yes |Stmicroelectronics TL072CDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3710 | Buy Now |
DISTI #
57P3686
|
Newark | Ic, Op Amp, 4Mhz, 16V/ Us, Soic-8, Full Reel, No. Of Channels:2Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:6V To 36V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Low Noise, Rail To Rail:-, Bandwidth:4Mhzrohs Compliant: Yes |Stmicroelectronics TL072CDT Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-2200-1-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
101989 In Stock |
|
$0.1347 / $0.4700 | Buy Now |
DISTI #
TL072CDT
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin SO N T/R - Tape and Reel (Alt: TL072CDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 260000 |
|
$0.1356 | Buy Now |
DISTI #
TL072CDT
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin SO N T/R - Tape and Reel (Alt: TL072CDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1356 | Buy Now |
DISTI #
TL072CDT
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin SO N T/R - Tape and Reel (Alt: TL072CDT) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
511-TL072CDT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low Noise JFET RoHS: Compliant | 51513 |
|
$0.1350 / $0.4700 | Buy Now |
DISTI #
E02:0323_00210435
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±18V 8-Pin SO N T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2346 | Europe - 70000 |
|
$0.0879 / $0.1207 | Buy Now |
DISTI #
V36:1790_06548712
|
Arrow Electronics | Op Amp Dual Low Noise Amplifier ±18V 8-Pin SO N T/R Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2404 | Americas - 7500 |
|
$0.1275 / $0.1487 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL072CDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL072CDT
STMicroelectronics
JFET inputs, low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL072CDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL072CDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL072L-S08-R | Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8, LEAD FREE, SOP-8 | Unisonic Technologies Co Ltd | TL072CDT vs TL072L-S08-R |