Part Details for TL072CP by Rochester Electronics LLC
Overview of TL072CP by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TL072CP
TL072CP CAD Models
TL072CP Part Data Attributes
|
TL072CP
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TL072CP
Rochester Electronics LLC
Operational Amplifier,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER |
Alternate Parts for TL072CP
This table gives cross-reference parts and alternative options found for TL072CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL072CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL072IP | Dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-PDIP -40 to 85 | Texas Instruments | TL072CP vs TL072IP |
TL072CP | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | onsemi | TL072CP vs TL072CP |
TL072CP | Dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-PDIP 0 to 70 | Texas Instruments | TL072CP vs TL072CP |
NTE858M | Operational Amplifier, 2 Func, 13000uV Offset-Max, PDIP8, MINI, DIP-8 | NTE Electronics Inc | TL072CP vs NTE858M |
TL072IPE4 | Dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-PDIP -40 to 85 | Texas Instruments | TL072CP vs TL072IPE4 |