Part Details for TL074IYDT by STMicroelectronics
Results Overview of TL074IYDT by STMicroelectronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL074IYDT Information
TL074IYDT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for TL074IYDT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AH7186
|
Newark | Op-Amp, 3Mhz, 125Deg C, Soic-14, No. Of Channels:4Channels, Gain Bandwidth Product:3Mhz, Supply Voltage Range:6V To 36V, ± 3V To ± 18V, Ic Case/Package:Soic, No. Of Pins:14Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Stmicroelectronics TL074IYDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1158 |
|
$0.2930 / $0.7600 | Buy Now |
|
DISTI #
TL074IYDT
|
Avnet Americas | Operational Amplifier, 4 Channels, 3 MHz, 13 V/?s, 6V to 36V, ? 3V to ? 18V, SOIC, 14 Pins - Tape and Reel (Alt: TL074IYDT) COO: Singapore RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2359 / $0.2408 | Buy Now |
|
|
STMicroelectronics | JFET inputs, low input bias current COO: Singapore RoHS: Compliant Min Qty: 1 | 11457 |
|
$0.4100 / $0.7500 | Buy Now |
|
|
Rochester Electronics | JFET inputs, low input bias current RoHS: Compliant Status: Active Min Qty: 1 | 1810 |
|
$0.2849 / $0.4595 | Buy Now |
|
DISTI #
TL074IYDT
|
TME | IC: operational amplifier, 3MHz, Ch: 4, SO14, 6÷36VDC, reel,tape Min Qty: 1 | 2302 |
|
$0.3860 / $0.7100 | Buy Now |
|
DISTI #
TL074IYDT
|
Avnet Silica | Operational Amplifier 4 Channels 3 MHz 13 Vs 6V to 36V 3V to 18V SOIC 14 Pins (Alt: TL074IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | |
|
|
Chip Stock | ROHS3CompliantEAR99TL074Tape&, Reel(TR)opampamplifiercircuit8.75mm2.5mA30V3000kHz | 5000 |
|
RFQ | |
|
DISTI #
TL074IYDT
|
EBV Elektronik | Operational Amplifier 4 Channels 3 MHz 13 Vs 6V to 36V 3V to 18V SOIC 14 Pins (Alt: TL074IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
LCSC | 3mV 3MHz 20pA 13V/us 4 86dB SO-14 Amplifiers RoHS | 2500 |
|
$0.1648 / $0.3237 | Buy Now |
US Tariff Estimator: TL074IYDT by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL074IYDT
TL074IYDT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL074IYDT Part Data Attributes
|
|
TL074IYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL074IYDT
STMicroelectronics
JFET inputs, low input bias current
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Rohs Compliant, Micro, Plastic, Sop-14 | |
| Pin Count | 14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.02 µA | |
| Bias Current-Max (IIB) @25C | 0.0002 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 86 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.004 µA | |
| Input Offset Voltage-Max | 13000 µV | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 8.65 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 14 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Min | 8 V/Us | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 3000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for TL074IYDT
This table gives cross-reference parts and alternative options found for TL074IYDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL074IYDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL084BIYDT | STMicroelectronics | $0.3535 | JFET inputs, low input bias current | TL074IYDT vs TL084BIYDT |
| TL074IYD | STMicroelectronics | Check for Price | QUAD OP-AMP, 13000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | TL074IYDT vs TL074IYD |
| TL074BIYDT | STMicroelectronics | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | TL074IYDT vs TL074BIYDT |
| TL074AIYD | STMicroelectronics | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | TL074IYDT vs TL074AIYD |
| TL084AIYD | STMicroelectronics | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 | TL074IYDT vs TL084AIYD |
| TL074BIYD | STMicroelectronics | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | TL074IYDT vs TL074BIYD |
| TL064ACDRG4 | Texas Instruments | Check for Price | QUAD OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | TL074IYDT vs TL064ACDRG4 |
| TL084BIYD | STMicroelectronics | Check for Price | QUAD OP-AMP, 5000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO14, ROHS COMPLIANT, PLASTIC, MICRO, SOP-14 | TL074IYDT vs TL084BIYD |
| NJM2060M | Nisshinbo Micro Devices | Check for Price | Operational Amplifier, 4 Func, 6000uV Offset-Max, BIPolar, PDSO14, | TL074IYDT vs NJM2060M |
| TL084IYD | STMicroelectronics | Check for Price | JFET inputs, low input bias current | TL074IYDT vs TL084IYD |
TL074IYDT Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL074IYDT is 670mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
-
To ensure stability, it's essential to follow proper PCB layout practices, minimize parasitic capacitance, and use a compensation capacitor (if necessary) as recommended in the datasheet.
-
The recommended operating voltage range for the TL074IYDT is ±2V to ±18V, with a maximum differential input voltage of ±30V.
-
While the TL074IYDT can be used as a comparator, it's not the most suitable choice due to its relatively slow slew rate (13V/μs) and limited output current (±20mA). A dedicated comparator IC would be a better option.
-
To prevent electrostatic discharge (ESD) damage, use proper handling and storage procedures, and consider adding ESD protection devices (e.g., TVS diodes) to your circuit design.