Part Details for TL082-D08-T by Unisonic Technologies Co Ltd
Overview of TL082-D08-T by Unisonic Technologies Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TL082-D08-T
TL082-D08-T CAD Models
TL082-D08-T Part Data Attributes
|
TL082-D08-T
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TL082-D08-T
Unisonic Technologies Co Ltd
Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-XDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.2 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.31 mm | |
Slew Rate-Nom | 16 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Width | 7.62 mm |
Alternate Parts for TL082-D08-T
This table gives cross-reference parts and alternative options found for TL082-D08-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082-D08-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL082L-D08-T | Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, DIP-8 | Unisonic Technologies Co Ltd | TL082-D08-T vs TL082L-D08-T |
TL082L-P08-R | Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8, LEAD FREE, TSSOP-8 | Unisonic Technologies Co Ltd | TL082-D08-T vs TL082L-P08-R |
TL082G-D08-T | Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, DIP-8 | Unisonic Technologies Co Ltd | TL082-D08-T vs TL082G-D08-T |
TL082G-S08-R | Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8, SOP-8 | Unisonic Technologies Co Ltd | TL082-D08-T vs TL082G-S08-R |
TL082G-P08-R | Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8, TSSOP-8 | Unisonic Technologies Co Ltd | TL082-D08-T vs TL082G-P08-R |
TL082-P08-R | Operational Amplifier, 2 Func, 13000uV Offset-Max, BIPolar, PDSO8, TSSOP-8 | Unisonic Technologies Co Ltd | TL082-D08-T vs TL082-P08-R |