There are no models available for this part yet.
Overview of TL082BIDT by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
CAD Models for TL082BIDT by STMicroelectronics
Part Data Attributes for TL082BIDT by STMicroelectronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.02 µA
|
Bias Current-Max (IIB) @25C
|
0.0002 µA
|
Common-mode Reject Ratio-Nom
|
86 dB
|
Frequency Compensation
|
YES
|
Input Offset Current-Max (IIO)
|
0.004 µA
|
Input Offset Voltage-Max
|
5000 µV
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e4
|
Length
|
4.9 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Moisture Sensitivity Level
|
1
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TAPE AND REEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Slew Rate-Min
|
8 V/us
|
Slew Rate-Nom
|
16 V/us
|
Supply Current-Max
|
2.5 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
4000
|
Voltage Gain-Min
|
25000
|
Width
|
3.9 mm
|
Alternate Parts for TL082BIDT
This table gives cross-reference parts and alternative options found for TL082BIDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082BIDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL072BIYDT | JFET inputs, low input bias current | STMicroelectronics | TL082BIDT vs TL072BIYDT |
TL072BIYD | JFET inputs, low input bias current | STMicroelectronics | TL082BIDT vs TL072BIYD |
TL082BIYDT | JFET inputs, low input bias current | STMicroelectronics | TL082BIDT vs TL082BIYDT |
TL072BIDT | JFET inputs, low input bias current | STMicroelectronics | TL082BIDT vs TL072BIDT |