Part Details for TL082BMPT by STMicroelectronics
Overview of TL082BMPT by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TL082BMPT
TL082BMPT CAD Models
TL082BMPT Part Data Attributes:
|
TL082BMPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL082BMPT
STMicroelectronics
DUAL OP-AMP, 5000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, LEAD FREE, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 25000 | |
Width | 3 mm |
Alternate Parts for TL082BMPT
This table gives cross-reference parts and alternative options found for TL082BMPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082BMPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54102-F08-34RLF | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TL082BMPT vs 54102-F08-34RLF |
54102-S08-34RLF | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TL082BMPT vs 54102-S08-34RLF |
54102-S30-34RLF | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TL082BMPT vs 54102-S30-34RLF |
TL072BID | JFET inputs, low input bias current | STMicroelectronics | TL082BMPT vs TL072BID |
54102-T08-34RLF | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TL082BMPT vs 54102-T08-34RLF |
54102-T08-34RLF | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | TL082BMPT vs 54102-T08-34RLF |
MA-336-CP | Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Analog Systems (SH) Co Ltd | TL082BMPT vs MA-336-CP |
TL082BIP | DUAL OP-AMP, 5000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, TSSOP-8 | STMicroelectronics | TL082BMPT vs TL082BIP |
54102-G08-34RLF | Board Connector, 68 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | TL082BMPT vs 54102-G08-34RLF |
TL082BMP | DUAL OP-AMP, 5000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, TSSOP-8 | STMicroelectronics | TL082BMPT vs TL082BMP |