Part Details for TL082CM by National Semiconductor Corporation
Overview of TL082CM by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for TL082CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TL082CM-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 533 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7240 In Stock |
|
$0.5600 | Buy Now |
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, SOP | 20 |
|
$0.7632 / $1.2720 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, SOP | 54 |
|
$0.9000 / $1.8000 | Buy Now |
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar/JFET, 8 Pin, Plastic, SOP | 1759 |
|
$0.6346 / $1.8130 | Buy Now |
|
Rochester Electronics | TL082 - Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7240 |
|
$0.4835 / $0.5688 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1026 |
|
RFQ |
Part Details for TL082CM
TL082CM CAD Models
TL082CM Part Data Attributes
|
TL082CM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TL082CM
National Semiconductor Corporation
IC DUAL OP-AMP, 20000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, SO-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 | |
Width | 3.9 mm |
Alternate Parts for TL082CM
This table gives cross-reference parts and alternative options found for TL082CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC1458C | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | TL082CM vs UPC1458C |
UPC251C | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | NEC Electronics America Inc | TL082CM vs UPC251C |
TA75557P | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-8, Operational Amplifier | Toshiba America Electronic Components | TL082CM vs TA75557P |
TL082CP/NOPB | IC DUAL OP-AMP, 20000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | TL082CM vs TL082CP/NOPB |
TL072MJGB | Military-grade, dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-CDIP -55 to 125 | Texas Instruments | TL082CM vs TL072MJGB |
UPC4556C | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics America Inc | TL082CM vs UPC4556C |
NJM4558D | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | TL082CM vs NJM4558D |
UPC4556C-A | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | TL082CM vs UPC4556C-A |
LM1558J | DUAL OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | TL082CM vs LM1558J |
MC4558-D08-T | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, DIP-8 | Unisonic Technologies Co Ltd | TL082CM vs MC4558-D08-T |