Part Details for TL082CP/NOPB by Rochester Electronics LLC
Overview of TL082CP/NOPB by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL082CP/NOPB
TL082CP/NOPB CAD Models
TL082CP/NOPB Part Data Attributes
|
TL082CP/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TL082CP/NOPB
Rochester Electronics LLC
DUAL OP-AMP, 20000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.8171 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 13 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 4000 | |
Width | 7.62 mm |
Alternate Parts for TL082CP/NOPB
This table gives cross-reference parts and alternative options found for TL082CP/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082CP/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL082CPE4 | Dual High Slew Rate JFET-Input Operational Amplifier 8-PDIP 0 to 70 | Texas Instruments | TL082CP/NOPB vs TL082CPE4 |
TL082CP | DUAL OP-AMP, 20000uV OFFSET-MAX, 3MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | TL082CP/NOPB vs TL082CP |
TL082CP | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Motorola Semiconductor Products | TL082CP/NOPB vs TL082CP |
TL082CP | DUAL OP-AMP, 20000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | TL082CP/NOPB vs TL082CP |
TL082CP/NOPB | Dual, 30-V, 4-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 8-PDIP 0 to 70 | Texas Instruments | TL082CP/NOPB vs TL082CP/NOPB |
TL082CP | DUAL OP-AMP, 20000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | onsemi | TL082CP/NOPB vs TL082CP |