-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JFET inputs, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH7189
|
Newark | Op-Amp, 4Mhz, 70Deg C, Tssop-8, No. Of Channels:2Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:6V To 36V, ± 3V To ± 18V, Ic Case/Package:Tssop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Stmicroelectronics TL082CPT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31783 |
|
$0.1970 / $0.2330 | Buy Now |
DISTI #
24AC0261
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics TL082CPT Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1960 | Buy Now |
DISTI #
497-4057-1-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34103 In Stock |
|
$0.1771 / $0.6100 | Buy Now |
DISTI #
TL082CPT
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin TSSOP T/R - Tape and Reel (Alt: TL082CPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1487 / $0.1551 | Buy Now |
DISTI #
07AH7189
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 07AH7189) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 4267 Partner Stock |
|
$0.3640 / $0.5360 | Buy Now |
DISTI #
511-TL082CP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Gen Purp JFET RoHS: Compliant | 43785 |
|
$0.1710 / $0.5200 | Buy Now |
|
STMicroelectronics | JFET inputs, low input bias current RoHS: Compliant Min Qty: 1 | 43785 |
|
$0.2400 / $0.5100 | Buy Now |
|
Future Electronics | TL082 Series 36V 4MHz General Purpose JFET Dual Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1680 / $0.1760 | Buy Now |
|
Future Electronics | TL082 Series 36V 4MHz General Purpose JFET Dual Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1680 / $0.1760 | Buy Now |
|
Future Electronics | TL082 Series 36V 4MHz General Purpose JFET Dual Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1680 / $0.1790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL082CPT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL082CPT
STMicroelectronics
JFET inputs, low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TL082CPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082CPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC1458C | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | TL082CPT vs UPC1458C |
UPC251C | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | NEC Electronics America Inc | TL082CPT vs UPC251C |
TA75557P | IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-8, Operational Amplifier | Toshiba America Electronic Components | TL082CPT vs TA75557P |
TL082CP/NOPB | IC DUAL OP-AMP, 20000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier | National Semiconductor Corporation | TL082CPT vs TL082CP/NOPB |
TL072MJGB | Military-grade, dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-CDIP -55 to 125 | Texas Instruments | TL082CPT vs TL072MJGB |
UPC4556C | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics America Inc | TL082CPT vs UPC4556C |
NJM4558D | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | TL082CPT vs NJM4558D |
UPC4556C-A | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | NEC Electronics Group | TL082CPT vs UPC4556C-A |
LM1558J | DUAL OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERDIP-8 | Texas Instruments | TL082CPT vs LM1558J |
MC4558-D08-T | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, DIP-8 | Unisonic Technologies Co Ltd | TL082CPT vs MC4558-D08-T |