Datasheets
TL082CPT by: STMicroelectronics

JFET inputs, low input bias current

Part Details for TL082CPT by STMicroelectronics

Overview of TL082CPT by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for TL082CPT

Part # Distributor Description Stock Price Buy
DISTI # 07AH7189
Newark Op-Amp, 4Mhz, 70Deg C, Tssop-8, No. Of Channels:2Channels, Gain Bandwidth Product:4Mhz, Supply Voltage Range:6V To 36V, ± 3V To ± 18V, Ic Case/Package:Tssop, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:- Rohs Compliant: Yes |Stmicroelectronics TL082CPT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 31783
  • 1 $0.2330
  • 10 $0.2330
  • 25 $0.2330
  • 50 $0.2330
  • 100 $0.2140
  • 250 $0.2140
  • 500 $0.2140
  • 1,000 $0.1970
$0.1970 / $0.2330 Buy Now
DISTI # 24AC0261
Newark Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics TL082CPT Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.1960
$0.1960 Buy Now
DISTI # 497-4057-1-ND
DigiKey IC OPAMP JFET 2 CIRCUIT 8TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 34103
In Stock
  • 1 $0.6100
  • 10 $0.5190
  • 25 $0.4844
  • 100 $0.3874
  • 250 $0.3598
  • 500 $0.3044
  • 1,000 $0.2352
  • 4,000 $0.2145
  • 8,000 $0.2006
  • 12,000 $0.1868
  • 28,000 $0.1771
$0.1771 / $0.6100 Buy Now
DISTI # TL082CPT
Avnet Americas OP Amp Dual GP ±18V 8-Pin TSSOP T/R - Tape and Reel (Alt: TL082CPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1551
  • 8,000 $0.1519
  • 16,000 $0.1487
$0.1487 / $0.1551 Buy Now
DISTI # 07AH7189
Avnet Americas OP Amp Dual GP ±18V 8-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 07AH7189) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack 4267 Partner Stock
  • 1 $0.5360
  • 10 $0.4440
  • 25 $0.4170
  • 50 $0.3910
  • 100 $0.3640
$0.3640 / $0.5360 Buy Now
DISTI # 511-TL082CP
Mouser Electronics Operational Amplifiers - Op Amps Dual Gen Purp JFET RoHS: Compliant 43785
  • 1 $0.5200
  • 10 $0.4020
  • 100 $0.2720
  • 500 $0.2460
  • 1,000 $0.2030
  • 2,000 $0.1990
  • 4,000 $0.1720
  • 8,000 $0.1710
$0.1710 / $0.5200 Buy Now
STMicroelectronics JFET inputs, low input bias current RoHS: Compliant Min Qty: 1 43785
  • 1 $0.5100
  • 10 $0.3900
  • 100 $0.2700
  • 500 $0.2400
$0.2400 / $0.5100 Buy Now
Future Electronics TL082 Series 36V 4MHz General Purpose JFET Dual Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.1760
  • 8,000 $0.1720
  • 12,000 $0.1700
  • 16,000 $0.1680
$0.1680 / $0.1760 Buy Now
Future Electronics TL082 Series 36V 4MHz General Purpose JFET Dual Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.1760
  • 8,000 $0.1720
  • 12,000 $0.1700
  • 16,000 $0.1680
$0.1680 / $0.1760 Buy Now
Future Electronics TL082 Series 36V 4MHz General Purpose JFET Dual Operational Amplifier - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel 0
Reel
  • 4,000 $0.1790
  • 8,000 $0.1760
  • 12,000 $0.1740
  • 16,000 $0.1720
  • 20,000 $0.1680
$0.1680 / $0.1790 Buy Now
DISTI # TL082CPT
Avnet Americas OP Amp Dual GP ±18V 8-Pin TSSOP T/R - Tape and Reel (Alt: TL082CPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1551
  • 8,000 $0.1519
  • 16,000 $0.1487
$0.1487 / $0.1551 Buy Now
DISTI # 07AH7189
Avnet Americas OP Amp Dual GP ±18V 8-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 07AH7189) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack 4267 Partner Stock
  • 1 $0.5360
  • 10 $0.4440
  • 25 $0.4170
  • 50 $0.3910
  • 100 $0.3640
$0.3640 / $0.5360 Buy Now
DISTI # TL082CPT
TME IC: operational amplifier, 4MHz, Ch: 2, TSSOP8, 6÷36VDC, reel,tape Min Qty: 3 0
  • 3 $0.4090
  • 25 $0.3430
  • 100 $0.3030
  • 250 $0.2720
  • 4,000 $0.2360
$0.2360 / $0.4090 RFQ
Ameya Holding Limited TL082 Series 36V 4MHz General Purpose JFET Dual Operational Amplifier - TSSOP-8 113658
RFQ
DISTI # TL082CPT
Avnet Americas OP Amp Dual GP ±18V 8-Pin TSSOP T/R - Tape and Reel (Alt: TL082CPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.1551
  • 8,000 $0.1519
  • 16,000 $0.1487
$0.1487 / $0.1551 Buy Now
DISTI # 07AH7189
Avnet Americas OP Amp Dual GP ±18V 8-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 07AH7189) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack 4267 Partner Stock
  • 1 $0.5360
  • 10 $0.4440
  • 25 $0.4170
  • 50 $0.3910
  • 100 $0.3640
$0.3640 / $0.5360 Buy Now
DISTI # TL082CPT
Avnet Silica OP Amp Dual GP �18V 8-Pin TSSOP T/R (Alt: TL082CPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 6 Days Silica - 4000
Buy Now
DISTI # TL082CPT
EBV Elektronik OP Amp Dual GP �18V 8-Pin TSSOP T/R (Alt: TL082CPT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 6 Days EBV - 0
Buy Now
DISTI # 3130090
element14 Asia-Pacific OPAMP, 4MHZ, 0 TO 70DEG C RoHS: Compliant Min Qty: 5 Container: Cut Tape 27516
  • 5 $0.5350
  • 10 $0.4220
  • 100 $0.3126
  • 500 $0.2847
  • 1,000 $0.2026
  • 5,000 $0.1798
  • 10,000 $0.1769
$0.1769 / $0.5350 Buy Now
DISTI # 3130090RL
element14 Asia-Pacific OPAMP, 4MHZ, 0 TO 70DEG C RoHS: Compliant Min Qty: 100 Container: Reel 27516
  • 100 $0.3126
  • 500 $0.2847
  • 1,000 $0.2026
  • 5,000 $0.1798
  • 10,000 $0.1769
$0.1769 / $0.3126 Buy Now
DISTI # 3130090
Farnell OPAMP, 4MHZ, 0 TO 70DEG C RoHS: Compliant Min Qty: 1 Lead time: 28 Weeks, 1 Days Container: Cut Tape 27516
  • 1 $0.5382
  • 10 $0.4246
  • 100 $0.2697
  • 500 $0.2435
  • 1,000 $0.1973
  • 2,500 $0.1786
  • 5,000 $0.1773
$0.1773 / $0.5382 Buy Now
DISTI # 3130090RL
Farnell OPAMP, 4MHZ, 0 TO 70DEG C RoHS: Compliant Min Qty: 100 Lead time: 28 Weeks, 1 Days Container: Reel 27516
  • 100 $0.2697
  • 500 $0.2435
  • 1,000 $0.1973
  • 2,500 $0.1786
  • 5,000 $0.1773
$0.1773 / $0.2697 Buy Now
LCSC 3mV 4MHz 20pA TSSOP-8 FET InputAmplifiers ROHS 10
  • 1 $0.4244
  • 10 $0.3526
  • 30 $0.3171
  • 100 $0.2807
  • 500 $0.2600
  • 1,000 $0.2492
$0.2492 / $0.4244 Buy Now

Part Details for TL082CPT

TL082CPT CAD Models

TL082CPT Part Data Attributes

TL082CPT STMicroelectronics
Buy Now Datasheet
Compare Parts:
TL082CPT STMicroelectronics JFET inputs, low input bias current
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description ROHS COMPLIANT, TSSOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 16 Weeks, 3 Days
Samacsys Manufacturer STMicroelectronics
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.02 µA
Bias Current-Max (IIB) @25C 0.0004 µA
Common-mode Reject Ratio-Nom 86 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.0001 µA
Input Offset Voltage-Max 13000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.4 mm
Low-Bias YES
Low-Offset NO
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Slew Rate-Min 8 V/us
Slew Rate-Nom 16 V/us
Supply Current-Max 5 mA
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 4000
Voltage Gain-Min 15000
Width 3 mm

Alternate Parts for TL082CPT

This table gives cross-reference parts and alternative options found for TL082CPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082CPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
UPC1458C Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 NEC Electronics Group TL082CPT vs UPC1458C
UPC251C Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 NEC Electronics America Inc TL082CPT vs UPC251C
TA75557P IC DUAL OP-AMP, 6000 uV OFFSET-MAX, 3 MHz BAND WIDTH, PDIP8, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-8, Operational Amplifier Toshiba America Electronic Components TL082CPT vs TA75557P
TL082CP/NOPB IC DUAL OP-AMP, 20000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDIP8, DIP-8, Operational Amplifier National Semiconductor Corporation TL082CPT vs TL082CP/NOPB
TL072MJGB Military-grade, dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-CDIP -55 to 125 Texas Instruments TL082CPT vs TL072MJGB
UPC4556C Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 NEC Electronics America Inc TL082CPT vs UPC4556C
NJM4558D Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, DIP-8 New Japan Radio Co Ltd TL082CPT vs NJM4558D
UPC4556C-A Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 NEC Electronics Group TL082CPT vs UPC4556C-A
LM1558J DUAL OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERDIP-8 Texas Instruments TL082CPT vs LM1558J
MC4558-D08-T Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, DIP-8 Unisonic Technologies Co Ltd TL082CPT vs MC4558-D08-T
Part Number Description Manufacturer Compare
MC1558N Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 Signetics TL082CPT vs MC1558N
OP215CZ/883 IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 5.4 MHz BAND WIDTH, CDIP8, HERMETIC SEALED, CERDIP-8, Operational Amplifier Analog Devices Inc TL082CPT vs OP215CZ/883
MC4558-D08-T Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, DIP-8 Unisonic Technologies Co Ltd TL082CPT vs MC4558-D08-T
TL072MJGB Military-grade, dual, 30-V, 3-MHz, high slew rate (13-V/µs), In to V+, JFET-input op amp 8-CDIP -55 to 125 Texas Instruments TL082CPT vs TL072MJGB
TL072MP DUAL OP-AMP, 9000uV OFFSET-MAX, 3MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Texas Instruments TL082CPT vs TL072MP
UPC1458C Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 NEC Electronics Group TL082CPT vs UPC1458C
5962-9760301QPX DUAL OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 Texas Instruments TL082CPT vs 5962-9760301QPX
LM1558J DUAL OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, CERDIP-8 Texas Instruments TL082CPT vs LM1558J
TL082CN JFET inputs, low input bias current STMicroelectronics TL082CPT vs TL082CN
UPC4560C Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDIP8, 0.300 INCH, PLASTIC, DIP-8 NEC Electronics Group TL082CPT vs UPC4560C

TL082CPT Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL082CPT by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL082CPT by STMicroelectronics

  • Please alert me when TL082CPT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TL082CPT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL082CPT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TL082CPT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL082CPT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL082CPT by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: