-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JFET inputs, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y9662
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TL082IYDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
47AK7063
|
Newark | Op-Amp, 4Mhz, -40 To 105Deg C, Soic-8 Rohs Compliant: Yes |Stmicroelectronics TL082IYDT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2025 |
|
$0.4830 / $1.3000 | Buy Now |
DISTI #
497-10231-1-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2188 In Stock |
|
$0.4613 / $1.1900 | Buy Now |
DISTI #
TL082IYDT
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin SO N T/R - Tape and Reel (Alt: TL082IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4977 / $0.5191 | Buy Now |
DISTI #
511-TL082IYDT
|
Mouser Electronics | Operational Amplifiers - Op Amps JFET inputs, low input bias current RoHS: Compliant | 0 |
|
$0.5000 / $1.2500 | Order Now |
|
STMicroelectronics | JFET inputs, low input bias current RoHS: Compliant Min Qty: 1 | 0 |
|
$0.7100 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4440 | Buy Now |
DISTI #
TL082IYDT
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin SO N T/R - Tape and Reel (Alt: TL082IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4977 / $0.5191 | Buy Now |
DISTI #
TL082IYDT
|
TME | IC: operational amplifier, 4MHz, Ch: 2, SO8, 6÷36VDC, reel,tape Min Qty: 1 | 0 |
|
$0.3430 / $1.2260 | RFQ |
DISTI #
TL082IYDT
|
Avnet Americas | OP Amp Dual GP ±18V 8-Pin SO N T/R - Tape and Reel (Alt: TL082IYDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.4977 / $0.5191 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL082IYDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL082IYDT
STMicroelectronics
JFET inputs, low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, PLASTIC, MICRO, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 17.7827941 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL082IYDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082IYDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL072IYD | JFET inputs, low input bias current | STMicroelectronics | TL082IYDT vs TL072IYD |
TL072IYDT | JFET inputs, low input bias current | STMicroelectronics | TL082IYDT vs TL072IYDT |
TL082IYD | JFET inputs, low input bias current | STMicroelectronics | TL082IYDT vs TL082IYD |