Part Details for TL082MP by STMicroelectronics
Overview of TL082MP by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TL082MP
TL082MP CAD Models
TL082MP Part Data Attributes
|
TL082MP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL082MP
STMicroelectronics
DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, TSSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 13000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 25000 | |
Width | 3 mm |
Alternate Parts for TL082MP
This table gives cross-reference parts and alternative options found for TL082MP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082MP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LF253H | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | STMicroelectronics | TL082MP vs LF253H |
TL072MN | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | STMicroelectronics | TL082MP vs TL072MN |
TL072MDT | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | STMicroelectronics | TL082MP vs TL072MDT |
NJM2162D | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | TL082MP vs NJM2162D |
MC35002N | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | TL082MP vs MC35002N |
TL082CH | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | STMicroelectronics | TL082MP vs TL082CH |
TL072MD | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, MICRO, PLASTIC, SOP-8 | STMicroelectronics | TL082MP vs TL072MD |
TL082CD | JFET inputs, low input bias current | STMicroelectronics | TL082MP vs TL082CD |
TL082IPT | JFET inputs, low input bias current | STMicroelectronics | TL082MP vs TL082IPT |
TL072CH | DUAL OP-AMP, 13000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | STMicroelectronics | TL082MP vs TL072CH |