Part Details for TL082MWC by National Semiconductor Corporation
Overview of TL082MWC by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for TL082MWC
TL082MWC CAD Models
TL082MWC Part Data Attributes
|
TL082MWC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
TL082MWC
National Semiconductor Corporation
IC DUAL OP-AMP, 20000 uV OFFSET-MAX, 4 MHz BAND WIDTH, UUC, WAFER, Operational Amplifier
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | , WAFER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0004 µA | |
Bias Current-Max (IIB) @25C | 0.0004 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.004 µA | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | X-XUUC-N | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | WAFER | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 15000 |
Alternate Parts for TL082MWC
This table gives cross-reference parts and alternative options found for TL082MWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL082MWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7704302CA | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | TL082MWC vs 7704302CA |
LM358H/NOPB | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | National Semiconductor Corporation | TL082MWC vs LM358H/NOPB |
TL082CMX/NOPB | IC DUAL OP-AMP, 20000 uV OFFSET-MAX, 4 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | TL082MWC vs TL082CMX/NOPB |
LM358AM | IC DUAL OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | TL082MWC vs LM358AM |
LM148J/883 | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | TL082MWC vs LM148J/883 |
LPV358MMX/NOPB | IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 0.152 MHz BAND WIDTH, PDSO8, MSOP-8, Operational Amplifier | National Semiconductor Corporation | TL082MWC vs LPV358MMX/NOPB |
JL148SCA | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | TL082MWC vs JL148SCA |
LMC6032MWA | IC DUAL OP-AMP, 9000 uV OFFSET-MAX, 1.4 MHz BAND WIDTH, UUC, WAFER, Operational Amplifier | National Semiconductor Corporation | TL082MWC vs LMC6032MWA |
LM7372IMAX | IC DUAL OP-AMP, 10000 uV OFFSET-MAX, 100 MHz BAND WIDTH, PDSO16, SOIC-16, Operational Amplifier | National Semiconductor Corporation | TL082MWC vs LM7372IMAX |
JL148BZA | IC QUAD OP-AMP, 6000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDSO14, CERAMIC, SOIC-14, Operational Amplifier | National Semiconductor Corporation | TL082MWC vs JL148BZA |