-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 30-V, 3-MHz, 13-V/µs slew rate, 6-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1346
|
Newark | Op Amp, 3Mhz, 13V/Us, 3000Uv, Soic-14, No. Of Amplifiers:4 Amplifier, Bandwidth:3Mhz, Slew Rate:13V/Μs, Supply Voltage Range:6V To 36V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TL084ACD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.3500 / $1.8500 | Buy Now |
|
Bristol Electronics | 192 |
|
RFQ | ||
|
Bristol Electronics | 601 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Plastic, SOP | 28 |
|
$1.0876 / $1.3595 | Buy Now |
DISTI #
TL084ACD
|
TME | IC: operational amplifier, 3MHz, Ch: 4, SO14, ±5÷15VDC, tube Min Qty: 1 | 534 |
|
$0.7900 / $1.1900 | Buy Now |
DISTI #
SMC-TL084ACD
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 153 |
|
RFQ | |
DISTI #
3117821
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4259 / $1.7199 | Buy Now |
DISTI #
3117821
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.4118 / $1.6867 | Buy Now |
|
Win Source Electronics | IC OPAMP JFET 3MHZ 14SOIC | 105276 |
|
$0.4710 / $0.7070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL084ACD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL084ACD
Texas Instruments
Quad, 30-V, 3-MHz, 13-V/µs slew rate, 6-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.007 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.002 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 11.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL084ACD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084ACD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL084ACDG4 | QUAD OP-AMP, 7500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | TL084ACD vs TL084ACDG4 |
TL084ACDRE4 | Quad, 30-V, 3-MHz, 13-V/µs slew rate, 6-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70 | Texas Instruments | TL084ACD vs TL084ACDRE4 |
TL084ACDE4 | Quad, 30-V, 3-MHz, 13-V/µs slew rate, 6-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70 | Texas Instruments | TL084ACD vs TL084ACDE4 |
TL084ACDR | Quad, 30-V, 3-MHz, 13-V/µs slew rate, 6-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70 | Texas Instruments | TL084ACD vs TL084ACDR |
TL084ACDRG4 | Quad, 30-V, 3-MHz, 13-V/µs slew rate, 6-mV offset voltage, In to V+, JFET-input op amp 14-SOIC 0 to 70 | Texas Instruments | TL084ACD vs TL084ACDRG4 |