-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JFET inputs, low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P3726
|
Newark | Signal Conditioning And Supply M |Stmicroelectronics TL084BCDT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
26AH0337
|
Newark | Opamp, 4Mhz, 0 To 70Deg C, No. Of Amplifiers:4 Amplifier, Bandwidth:4Mhz, Slew Rate:16V/Μs, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Range:-, Automotive Rohs Compliant: Yes |Stmicroelectronics TL084BCDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4131 |
|
$1.0500 / $2.9300 | Buy Now |
DISTI #
497-8066-1-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SO Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
81044 In Stock |
|
$1.7075 / $3.5400 | Buy Now |
DISTI #
TL084BCDT
|
Avnet Americas | OP Amp Quad GP ±18V 14-Pin SOIC T/R - Tape and Reel (Alt: TL084BCDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8425 / $1.9218 | Buy Now |
DISTI #
511-TL084BCDT
|
Mouser Electronics | Operational Amplifiers - Op Amps General purpose JFET quad Op Amp RoHS: Compliant | 62709 |
|
$1.6500 / $2.6500 | Buy Now |
|
STMicroelectronics | JFET inputs, low input bias current RoHS: Compliant Min Qty: 1 | 62709 |
|
$1.6300 / $2.6000 | Buy Now |
|
Future Electronics | TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5600 | Buy Now |
|
Future Electronics | TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.5600 | Buy Now |
|
Future Electronics | TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.4500 / $1.5200 | Buy Now |
DISTI #
TL084BCDT
|
Avnet Americas | OP Amp Quad GP ±18V 14-Pin SOIC T/R - Tape and Reel (Alt: TL084BCDT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.8425 / $1.9218 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL084BCDT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TL084BCDT
STMicroelectronics
JFET inputs, low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0001 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 16 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 4000 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL084BCDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084BCDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL084BIDT | JFET inputs, low input bias current | STMicroelectronics | TL084BCDT vs TL084BIDT |