-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9025
|
Newark | Ic, Op Amp, Quad Jfet-Input, Soic14, No. Of Amplifiers:4 Amplifier, Bandwidth:3Mhz, Slew Rate:13V/Μs, Supply Voltage Range:7V To 36V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TL084ID Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
296-1785-5-ND
|
DigiKey | IC OPAMP JFET 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
18137 In Stock |
|
$0.4500 / $1.1200 | Buy Now |
|
Bristol Electronics | 1050 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Plastic, SOP | 680 |
|
$0.6720 / $1.6800 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Plastic, SOP | 40 |
|
$0.8400 / $1.6800 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar/JFET, 14 Pin, Plastic, SOP | 426 |
|
$0.6720 / $1.6800 | Buy Now |
DISTI #
TL084ID
|
TME | IC: operational amplifier, 3MHz, Ch: 4, SO14, ±5÷15VDC, tube Min Qty: 1 | 1503 |
|
$0.6800 / $1.7100 | Buy Now |
|
ComSIT USA | GENERAL PURPOSE JFET QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 13000uV Offset-Max, BIPolar, PDSO14 RoHS: Compliant | Europe - 122 |
|
RFQ | |
|
NexGen Digital | 2502 |
|
RFQ | ||
|
Chip 1 Exchange | INSTOCK | 1094 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL084ID
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL084ID
Texas Instruments
Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.01 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 8 V/us | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 11.2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TL084ID. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL084ID, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL084IDG4 | Quad High Slew Rate JFET-Input Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | TL084ID vs TL084IDG4 |
TL084IDRE4 | Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-SOIC -40 to 85 | Texas Instruments | TL084ID vs TL084IDRE4 |
TL084IDR | Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-SOIC -40 to 85 | Texas Instruments | TL084ID vs TL084IDR |
TL084IDRG4 | Quad, 30-V, 3-MHz, 13-V/µs slew rate, In to V+, JFET-input op amp 14-SOIC -40 to 85 | Texas Instruments | TL084ID vs TL084IDRG4 |