Part Details for TL092CPSR by Texas Instruments
Results Overview of TL092CPSR by Texas Instruments
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TL092CPSR Information
TL092CPSR by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TL092CPSR | Texas Instruments | JFET-input operational amplifiers 8-SO 0 to 70 |
Price & Stock for TL092CPSR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-TL092CPSR-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SO Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
64588 In Stock |
|
$1.1600 | Buy Now |
|
DISTI #
296-7215-1-ND
|
DigiKey | IC OPAMP JFET 2 CIRCUIT 8SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
370 In Stock |
|
$1.0133 / $1.8700 | Buy Now |
|
DISTI #
595-TL092CPSR
|
Mouser Electronics | Operational Amplifiers - Op Amps JFET-input Oper Ampl ifier A 595-TLV9302 A 595-TLV9302IDR RoHS: Compliant | 2801 |
|
$0.7900 / $1.5900 | Buy Now |
|
DISTI #
86050997
|
Verical | Op Amp Dual GP ±18V/36V 8-Pin SOP T/R RoHS: Compliant Min Qty: 323 Package Multiple: 1 Date Code: 0501 | Americas - 60000 |
|
$0.7210 / $1.1629 | Buy Now |
|
DISTI #
86030662
|
Verical | Op Amp Dual GP ±18V/36V 8-Pin SOP T/R RoHS: Compliant Min Qty: 323 Package Multiple: 1 Date Code: 1401 | Americas - 2588 |
|
$0.7210 / $1.1629 | Buy Now |
|
DISTI #
86032402
|
Verical | Op Amp Dual GP ±18V/36V 8-Pin SOP T/R RoHS: Compliant Min Qty: 323 Package Multiple: 1 | Americas - 2000 |
|
$0.7210 / $1.1629 | Buy Now |
|
DISTI #
93327699
|
Verical | Op Amp Dual GP ±18V/36V 8-Pin SOP T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 1647 |
|
$0.6466 / $1.1246 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 64588 |
|
$0.5768 / $0.9303 | Buy Now |
US Tariff Estimator: TL092CPSR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TL092CPSR
TL092CPSR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TL092CPSR Part Data Attributes
|
|
TL092CPSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL092CPSR
Texas Instruments
Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.00001 µA | |
| Bias Current-Max (IIB) @25C | 0.0004 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 90 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.005 µA | |
| Input Offset Voltage-Max | 15000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 6.2 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2 Mm | |
| Slew Rate-Nom | 0.6 V/Us | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 5.3 Mm |
Alternate Parts for TL092CPSR
This table gives cross-reference parts and alternative options found for TL092CPSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL092CPSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TL092CPSRE4 | Texas Instruments | Check for Price | Operational Amplifier, 2 Func, 20000uV Offset-Max, BIPolar, PDSO8 | TL092CPSR vs TL092CPSRE4 |
TL092CPSR Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TL092CPSR is dependent on the package type and ambient temperature. For the PDIP package, it is 1.4W at 25°C, while for the SOIC package, it is 1.2W at 25°C. However, it is recommended to derate the power dissipation by 6.7mW/°C above 25°C to ensure reliable operation.
-
While the TL092CPSR is an op-amp, it can be used as a comparator in certain applications. However, it is not recommended as it is not optimized for comparator operation and may not provide the desired performance. Texas Instruments recommends using a dedicated comparator like the TLV7031 for comparator applications.
-
The input impedance of the TL092CPSR is typically around 2MΩ, but it can vary depending on the specific application and operating conditions. It is recommended to consult the datasheet and application notes for more information on input impedance and how it affects circuit performance.
-
The TL092CPSR is rated for operation up to 125°C, but it is recommended to derate the power dissipation and ensure proper heat sinking to prevent overheating. Additionally, the device's performance may degrade at high temperatures, so it is essential to consult the datasheet and application notes for more information on high-temperature operation.
-
The TL092CPSR can source or sink up to 10mA of output current, making it suitable for small-signal applications. However, it is not recommended for high-current applications, and the output current should be limited to prevent overheating and ensure reliable operation.