-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4457
|
Newark | Switch, Tactile, Spst, 50Ma, Smd, Product Range:Tl1014 Series, Actuator Orientation:Side Actuated, Switch Mounting:Surface Mount, Actuator Style:Rectangular Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL1014BF160QG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7981 |
|
$0.4280 / $0.5060 | Buy Now |
DISTI #
14P9501
|
Newark | Switch, Tactile, Spst, 50Ma, Smd, Full Reel, Product Range:Tl1014 Series, Actuator Orientation:Side Actuated, Switch Mounting:Surface Mount, Actuator Style:Rectangular Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |E-Switch TL1014BF160QG Min Qty: 9900 Package Multiple: 1 Date Code: 0 Container: Reel | 59400 |
|
$0.3590 / $0.3650 | Buy Now |
DISTI #
EG5042CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
125498 In Stock |
|
$0.3475 / $0.5300 | Buy Now |
DISTI #
612-TL1014BF160QG
|
Mouser Electronics | Tactile Switches 50mA 12VDC SPST RoHS: Compliant | 14447 |
|
$0.3980 / $0.5300 | Buy Now |
DISTI #
72473330
|
RS | Tactile Switch, TL1014 Series, SPST-NO, Side Actuated, 0.05A, 12VDC, Gull Wing | E-Switch TL1014BF160QG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3300 |
|
$0.3710 / $0.5300 | Buy Now |
|
Future Electronics | TL1014 Series SPST 50 mA 12 V Side Actuated Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 991Cut Tape/Mini-Reel |
|
$0.6350 / $0.9050 | Buy Now |
|
Future Electronics | TL1014 Series SPST 50 mA 12 V Side Actuated Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 9900 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.3650 | Buy Now |
|
Future Electronics | TL1014 Series SPST 50 mA 12 V Side Actuated Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 Container: Reel | 0Reel |
|
$0.3650 | Buy Now |
|
Future Electronics | TL1014 Series SPST 50 mA 12 V Side Actuated Surface Mount Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 3300 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.3500 / $0.4700 | Buy Now |
DISTI #
69080790
|
Verical | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 1.57N SMD T/R Min Qty: 3300 Package Multiple: 3300 Date Code: 2033 | Americas - 3300 |
|
$0.5419 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1014BF160QG
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1014BF160QG
E-Switch Inc
Keypad Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | NATURAL | |
Actuator Travel | 0.25 mm | |
Body Breadth | 1.65 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 4.7 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |