-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 2.06 N, SURFACE MOUNT-STRAIGHT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14P9502
|
Newark | Tactile Switch, Spst, 50Ma, 12V, Smd, Full Reel, Product Range:Tl1015 Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc Rohs Compliant: Yes |E-Switch TL1015AF160QG Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
EG4344CT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25932 In Stock |
|
$0.3569 / $0.7200 | Buy Now |
DISTI #
612-TL1015AF
|
Mouser Electronics | Tactile Switches 4mm x 3mm SMT Gull Wing Top Act RoHS: Compliant | 10034 |
|
$0.3100 / $0.6100 | Buy Now |
DISTI #
72473331
|
RS | Tactile Switch, TL1015 Series, SPST-NO, Top Actuated, 0.05A, 12VDC, Gull Wing | E-Switch TL1015AF160QG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3710 / $0.5300 | RFQ |
|
Future Electronics | TL1015 Series SPST 1.6 N Rectangular Button SMT Top Actuated Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 12500Reel |
|
$0.3500 | Buy Now |
|
Future Electronics | TL1015 Series SPST 1.6 N Rectangular Button SMT Top Actuated Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.3500 | Buy Now |
DISTI #
ESWTL1015AF160QG.P
|
Heilind Electronics | P420000 SPST-NO 0.05A 12V | Americas - 3243 in Stock |
|
$0.6475 / $0.8405 | Buy Now |
|
Onlinecomponents.com | Micro-Miniature Tact Switch - 160gf - SPST - Silver - No Boss RoHS: Compliant |
6530 In Stock |
|
$0.2043 / $0.2305 | Buy Now |
|
Bristol Electronics | 4518 |
|
RFQ | ||
|
Quest Components | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.06 N, SURFACE MOUNT-STRAIGHT | 7 |
|
$0.6095 / $0.7314 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1015AF160QG
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1015AF160QG
E-Switch Inc
KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 12VDC, 2.06 N, SURFACE MOUNT-STRAIGHT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Color | IVORY | |
Actuator Length | 0.02 inch | |
Actuator Travel | 0.2 mm | |
Body Breadth | 2.9 mm | |
Body Height | 1.5 mm | |
Body Length or Diameter | 3.9 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 100VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL1015AF160QG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1015AF160QG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPTLGP2VTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | APEM Inc | TL1015AF160QG vs AMPTLGP2VTR |
AMPTCFGP2VTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | APEM Inc | TL1015AF160QG vs AMPTCFGP2VTR |
AMPTFGP2VTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | APEM Inc | TL1015AF160QG vs AMPTFGP2VTR |