Part Details for TL103WAIDRE4 by Texas Instruments
Overview of TL103WAIDRE4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for TL103WAIDRE4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | DUAL OPERATIONAL AMPLIFIERS WITH INTERNAL REFERENCE | 10300 |
|
RFQ |
Part Details for TL103WAIDRE4
TL103WAIDRE4 CAD Models
TL103WAIDRE4 Part Data Attributes:
|
TL103WAIDRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TL103WAIDRE4
Texas Instruments
Dual OpAmp With Internal Reference 8-SOIC -40 to 105
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 85 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.2 V/us | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 900 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TL103WAIDRE4
This table gives cross-reference parts and alternative options found for TL103WAIDRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL103WAIDRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL103WIDR | Dual, 32-V, 900-kHz operational amplifier with internal reference 8-SOIC -40 to 105 | Texas Instruments | TL103WAIDRE4 vs TL103WIDR |
TL103WID | Dual, 32-V, 900-kHz operational amplifier with internal reference 8-SOIC -40 to 105 | Texas Instruments | TL103WAIDRE4 vs TL103WID |
TL103WIDRE4 | DUAL OP-AMP, 5000uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TL103WAIDRE4 vs TL103WIDRE4 |
TL103WIDRG4 | Dual, 32-V, 900-kHz operational amplifier with internal reference 8-SOIC -40 to 105 | Texas Instruments | TL103WAIDRE4 vs TL103WIDRG4 |
TL103WAIDR | Dual, 32-V, 900-kHz, 3-mV offset voltage operational amplifier with internal reference 8-SOIC -40 to 105 | Texas Instruments | TL103WAIDRE4 vs TL103WAIDR |
TL103WAID | Dual, 32-V, 900-kHz, 3-mV offset voltage operational amplifier with internal reference 8-SOIC -40 to 105 | Texas Instruments | TL103WAIDRE4 vs TL103WAID |
TL103WAIDRG4 | Dual OpAmp With Internal Reference 8-SOIC -40 to 105 | Texas Instruments | TL103WAIDRE4 vs TL103WAIDRG4 |
TL103WAIDE4 | DUAL OP-AMP, 5000uV OFFSET-MAX, 0.9MHz BAND WIDTH, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | TL103WAIDRE4 vs TL103WAIDE4 |