Part Details for TL1100CF160Q(.09GRY) by E-Switch Inc
Overview of TL1100CF160Q(.09GRY) by E-Switch Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TL1100CF160Q(.09GRY)
TL1100CF160Q(.09GRY) CAD Models
TL1100CF160Q(.09GRY) Part Data Attributes:
|
TL1100CF160Q(.09GRY)
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1100CF160Q(.09GRY)
E-Switch Inc
Keypad Switch, SPST, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Length | 0.323 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Travel | 0.3 mm | |
Body Breadth | 13.1 mm | |
Body Length or Diameter | 15.1 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switches | 1 | |
Operating Force-Max | 2.06 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 2 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.181 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for TL1100CF160Q(.09GRY)
This table gives cross-reference parts and alternative options found for TL1100CF160Q(.09GRY). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1100CF160Q(.09GRY), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMP1 | Special Switch, SPST, Vertical, 0.02A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | knitter-switch | TL1100CF160Q(.09GRY) vs TMP1 |
TL3303AF260QG | Keypad Switch, SPST, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | E-Switch Inc | TL1100CF160Q(.09GRY) vs TL3303AF260QG |
JXS0000-1301F | Keypad Switch, 5 Switches, Solder Terminal, Surface Mount-straight, | SMK Corporation | TL1100CF160Q(.09GRY) vs JXS0000-1301F |
MC32873 | Special Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | SPC Multicomp | TL1100CF160Q(.09GRY) vs MC32873 |
TL1105TF100Q | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL1100CF160Q(.09GRY) vs TL1105TF100Q |
KSC153GLFS | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | TL1100CF160Q(.09GRY) vs KSC153GLFS |
TL3304NF160QJ | Switch, SPST, Momentary, 0.05A, 50VDC, Surface Mount-straight | E-Switch Inc | TL1100CF160Q(.09GRY) vs TL3304NF160QJ |
TL1105PF250Q | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL1100CF160Q(.09GRY) vs TL1105PF250Q |
KSC631JLFG | PUSHBUTTON SWITCH,STRAIGHT,SPST,SURFACE MOUNT TERMINAL | C&K | TL1100CF160Q(.09GRY) vs KSC631JLFG |
TL1100AF260Q | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL1100CF160Q(.09GRY) vs TL1100AF260Q |