-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Special Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9249
|
Newark | Tact Sw, Spst-No-Db, 0.05A, 12V, Solder, Product Range:Tl1100 Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Square Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:- Rohs Compliant: Yes |E-Switch TL1100F160Q6JBLK Min Qty: 5040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4110 | Buy Now |
DISTI #
EG5991-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7275 In Stock |
|
$0.3654 / $0.7400 | Buy Now |
DISTI #
612-TL1100-6JBLK
|
Mouser Electronics | Tactile Switches TACT RoHS: Compliant | 1700 |
|
$0.3730 / $0.7200 | Buy Now |
DISTI #
72473336
|
RS | Tactile Switch, SPST-NO, OFF-(ON), 50 mA, 12V DC, PC Pin, TL1100 Series | E-Switch TL1100F160Q6JBLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 5184 |
|
$0.4970 / $0.7100 | Buy Now |
|
Future Electronics | TL1100 Series SPST 2.6 N Round Button PC Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 5040 Package Multiple: 180 Container: Bulk | 0Bulk |
|
$0.3850 / $0.4300 | Buy Now |
|
Future Electronics | TL1100 Series SPST 2.6 N Round Button PC Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 5040 Package Multiple: 180 Container: Bulk | 0Bulk |
|
$0.3850 / $0.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3471 / $0.5317 | Buy Now |
DISTI #
TL1100F160Q6JBLK
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, 1.57N, 9.6mm Min Qty: 5040 | 0 |
|
$0.6800 | RFQ |
DISTI #
2843871
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.5142 / $0.9195 | Buy Now |
DISTI #
2843871
|
Farnell | RoHS: Compliant Min Qty: 4992 Lead time: 15 Weeks, 0 Days Container: Each | 0 |
|
$0.5457 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1100F160Q6JBLK
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1100F160Q6JBLK
E-Switch Inc
Special Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.224 inch | |
Actuator Material | POLYBUTYLENE TEREPHTHALATE | |
Actuator Travel | 0.3048 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 11.9888 mm | |
Body Height | 3.9116 mm | |
Body Length or Diameter | 11.9888 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Surface Mount | NO | |
Switch Function | SPST | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.138 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |