-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N9344
|
Newark | Ea Rohs Compliant: Yes |E-Switch TL1107BF180EQ Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4450 | Buy Now |
DISTI #
TL1107BF180EQ-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 20000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2906 | Buy Now |
DISTI #
612-TL1107BF180EQ
|
Mouser Electronics | Tactile Switches Rect thru hole Straight lead RoHS: Compliant | 0 |
|
$0.2890 | Order Now |
|
Future Electronics | TL1107 Series SPST 0.05 A 12 V Top Rectangular Actuator Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.2850 / $0.3000 | Buy Now |
|
Future Electronics | TL1107 Series SPST 0.05 A 12 V Top Rectangular Actuator Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.2850 / $0.3000 | Buy Now |
DISTI #
69079770
|
Verical | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1.77N SMD Bulk Min Qty: 100 Package Multiple: 50 Date Code: 2125 | Americas - 5300 |
|
$0.4014 / $0.7219 | Buy Now |
DISTI #
TL1107BF180EQ
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 1.8N Min Qty: 20000 | 0 |
|
$0.3280 | RFQ |
|
Master Electronics | Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1.77N SMD Bulk RoHS: Compliant |
5310 In Stock |
|
$0.3043 / $0.5198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TL1107BF180EQ
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
TL1107BF180EQ
E-Switch Inc
Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.059 inch | |
Actuator Travel | 2.54 mm | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 3.5052 mm | |
Body Height | 3.5052 mm | |
Body Length or Diameter | 5.9944 mm | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Plating | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | VERTICAL | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TL1107BF180EQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1107BF180EQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTLGP1-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TL1107BF180EQ vs PTLGP1-V-T/R |
DTSGMW-65T-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TL1107BF180EQ vs DTSGMW-65T-V-T/R |
DTSGMW-65N-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TL1107BF180EQ vs DTSGMW-65N-Q-T/R |
PTLGP2-V-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TL1107BF180EQ vs PTLGP2-V-T/R |
TL-1107-A-F180-B-Q | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 2 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | TL1107BF180EQ vs TL-1107-A-F180-B-Q |
DTSGMW-65T-V-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TL1107BF180EQ vs DTSGMW-65T-V-B |
TJ-416-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | APEM Inc | TL1107BF180EQ vs TJ-416-Q-T/R |
DTSGMW-66R-Q-T/R | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TL1107BF180EQ vs DTSGMW-66R-Q-T/R |
DTSGMW-65N-V-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TL1107BF180EQ vs DTSGMW-65N-V-B |
DTSGMW-66R-Q-B | Keypad Switch, SPST, Vertical, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight | APEM Inc | TL1107BF180EQ vs DTSGMW-66R-Q-B |