Power Circuits
TL1431AIZ-AP
STMicroelectronics
Description: Adjustable Voltage Reference

Overview of TL1431AIZ-AP by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy Automotive

Price & Stock for TL1431AIZ-AP by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # TL1431AIZ-AP-ND
DigiKey IC VREF SHUNT ADJ 0.25% TO92-3 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 4,000 $0.2914
  • 8,000 $0.2713
  • 12,000 $0.2613
  • 28,000 $0.2512
$0.2512 / $0.2914 Buy Now
DISTI # TL1431AIZ-AP
Avnet Americas V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo - Ammo Pack (Alt: TL1431AIZ-AP) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack 0
  • 4,000 $0.2276
  • 8,000 $0.2206
  • 12,000 $0.2154
$0.2154 / $0.2276 Buy Now
DISTI # 511-TL1431AIZ-AP
Mouser Electronics Voltage References Programmable Vltg reference RoHS: Compliant 3877
  • 1 $0.7600
  • 10 $0.6630
  • 100 $0.5090
  • 500 $0.4020
  • 1,000 $0.3220
  • 2,000 $0.2550
  • 24,000 $0.2510
$0.2510 / $0.7600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Lead time: 10 Weeks 0
  • 4,000 $0.2320
$0.2320 Buy Now
DISTI # TL1431AIZ-AP
Avnet Silica V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo (Alt: TL1431AIZ-AP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Silica - 4000
Buy Now
DISTI # TL1431AIZ-AP
EBV Elektronik V-Ref Adjustable 2.5V to 36V 100mA 3-Pin TO-92 Ammo (Alt: TL1431AIZ-AP) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for TL1431AIZ-AP by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TL1431AIZ-AP by STMicroelectronics

TL1431AIZ-AP
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TO-92
Package Description
PLASTIC, TO-92, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
10 Weeks
Samacsys Manufacturer
STMicroelectronics
Additional Feature
THE OUTPUT VOLTAGE MAY BE SET TO ANY VALUE BETWEEN 2.5V AND 36V WITH TWO EXTERNAL RESISTORS
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.1 A
Output Voltage-Max
2.507 V
Output Voltage-Min
2.493 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
BCY
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Surface Mount
NO
Technology
BIPOLAR
Temp Coef of Voltage-Max
100 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
YES
Want to compare parts?
  1. TL1431AIZ-AP
    STMicroelectronics
    Adjustable Voltage Reference
    VS

Alternate Parts for TL1431AIZ-AP

This table gives cross-reference parts and alternative options found for TL1431AIZ-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TL1431AIZ-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TL1431AIZT Adjustable Voltage Reference STMicroelectronics TL1431AIZ-AP vs TL1431AIZT
Part Number Description Manufacturer Compare
TL1431AIDT Adjustable Voltage Reference STMicroelectronics TL1431AIZ-AP vs TL1431AIDT
TL1431AIZT Adjustable Voltage Reference STMicroelectronics TL1431AIZ-AP vs TL1431AIZT

Related Parts for TL1431AIZ-AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TL1431AIZ-AP by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TL1431AIZ-AP by STMicroelectronics

Select Manufacturer
Which Manufacturer of TL1431AIZ-AP would you like to use for your alert(s)?
  • Please alert me when TL1431AIZ-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TL1431AIZ-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TL1431AIZ-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TL1431AIZ-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TL1431AIZ-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TL1431AIZ-AP by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: